BAGUE INT. DI 34. 37MM
- RS Stock No.:
- 253-2425
- Mfr. Part No.:
- 7TAI029980R0202
- Manufacturer:
- ABB
Subtotal (1 pack of 3000 units)*
PHP11,554,611.00
(exc. VAT)
PHP12,941,163.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per Unit | Per Pack* |
|---|---|---|
| 3000 + | PHP3,851.537 | PHP11,554,611.00 |
*price indicative
- RS Stock No.:
- 253-2425
- Mfr. Part No.:
- 7TAI029980R0202
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Select all | ||
|---|---|---|
Brand ABB | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- US
The ABB GSB1353 are 2 piece inner cylindrical sleeves for solderless crimp connection. The inner sleeve serves for the hexagonal range (the corresponding outer sleeve is crimped with a hand tool and the result is a hexagonal-shaped crimp), for grounding shielded and coaxial cables. The sleeves are color coded according to their size. Already used in millions of installations in communications, aerospace, electronic, telephone, radio and TV applications.
Length 11.2mm
Inner diameter 34.37mm
Outer diameter 36.14mm
Made of copper alloy
Yellow color
Inner diameter 34.37mm
Outer diameter 36.14mm
Made of copper alloy
Yellow color
Related links
- Squire Steel, Die Cast Navy Door Bolt 90 mm 37mm
- Igus Polymer Cable Trunking Accessory 37 mm 37mm
- Igus Polymer Cable Trunking Accessory e-chain 63.5 mm 37mm
- AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter 6 mm 37 mm 37mm
- AAVID THERMALLOY Heatsink, 1/4 Brick DC/DC Converter 11.4 mm 37 mm 37mm
- Eaton Eaton xEnergy Series Metal Enclosure Support 10 mm x 660 mm x 37mm
- SPREADFAST Heatsink, 1/4 Brick DC/DC Converter 20 mm 58 mm 37mm
- SPREADFAST Heatsink, 1/4 Brick DC/DC Converter 11 mm 58 mm 37mm