TE Connectivity Expandable Braided Copper Blue Solder Sleeve Kit, 12.7mm Length, S200 Series Series

N
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
787-709
Mfr. Part No.:
CA7641N001
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Solder Sleeve Kit

Colour

Blue

Material

Copper

Sleeve Length

12.7mm

Braided

Yes

Expandable

Yes

Shielding

Yes

Standards/Approvals

RoHS Compliant

Series

S200 Series

COO (Country of Origin):
MX
The TE Connectivity Solder Sleeve Wire-to-Wire Terminator provides an environment-resistant electrical connection from the TE Connectivity Raychem S200 series. This high-performance sleeve features a transparent design with a blue indicator to ensure a reliable and visible seal.

Environmentally resistant S200 series shielding

Integrated pre-installed braid for grounding

Transparent sleeve with blue indicator

16.51 mm length for Compact termination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy