RND Expandable Braided PET Black Cable Sleeve, 35 to 18mm Diameter, 200m Length, RND 465 Series
- RS Stock No.:
- 492-365
- Mfr. Part No.:
- RND 465-00759
- Manufacturer:
- RND
Discontinued
Alternative
This product is not currently available. Here is our alternative recommendation.
1 Reel of 200 Metre(s)
PHP28,364.90
(exc. VAT)
PHP31,768.69
(inc. VAT)
- RS Stock No.:
- 492-365
- Mfr. Part No.:
- RND 465-00759
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 35 to 18mm | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 200m | |
| Braided | Yes | |
| Expandable | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 35 to 18mm | ||
Colour Black | ||
Material PET | ||
Sleeve Length 200m | ||
Braided Yes | ||
Expandable Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Braided cable sleeve is engineered to provide exceptional protection and organisation for various types of wiring. Crafted from high tensile, environment-friendly PET monofilament, it combines durability with flexibility, ensuring long-lasting performance under a variety of conditions. This sleeve excels in flame retardancy and is resistant to high temperatures, UV rays, and moisture, making it a perfect choice for automotive and electronic applications. Whether you need to shield internal computer wiring or optical fibre cables, this versatile solution conforms to your requirements while maintaining a neat and professional appearance.
Available in a range of diameters to accommodate various applications
High retraction and flexibility facilitate easier installation and use
Resilient against UV exposure, maintaining integrity over time
Low moisture absorption rate reduces the risk of damage
Woven design provides superior weave density for added strength
High retraction and flexibility facilitate easier installation and use
Resilient against UV exposure, maintaining integrity over time
Low moisture absorption rate reduces the risk of damage
Woven design provides superior weave density for added strength
Related links
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 20m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 100m Length, RND 465 Series
