RND Expandable Braided PET Black Cable Sleeve, 16 to 8mm Diameter, 200m Length, RND 465 Series
- RS Stock No.:
- 492-209
- Mfr. Part No.:
- RND 465-00751
- Manufacturer:
- RND
Subtotal (1 reel of 200 metres)*
PHP8,457.34
(exc. VAT)
PHP9,472.22
(inc. VAT)
Stock information currently inaccessible - Please check back later
Reel(s) | Per Reel | Per Metre* |
|---|---|---|
| 1 + | PHP8,457.34 | PHP42.287 |
*price indicative
- RS Stock No.:
- 492-209
- Mfr. Part No.:
- RND 465-00751
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 16 to 8mm | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 200m | |
| Braided | Yes | |
| Expandable | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 16 to 8mm | ||
Colour Black | ||
Material PET | ||
Sleeve Length 200m | ||
Braided Yes | ||
Expandable Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Braided cable sleeve is designed to provide superior protection and organisation for various wiring applications. Crafted from high tensile, environment-friendly PET monofilament, it boasts exceptional retractility and flexibility, making it an ideal choice for automotive, computing, and audio wiring. Flame retardant and resistant to high temperatures, high pressures, and UV exposure, this sleeve ensures that your cables remain safe and functional in challenging environments. With its sleek black colour and robust structure, it not only enhances the durability of your wires but also adds a touch of professionalism to your installation.
Offers a flexible design for easy installation and manipulation
Moisture adsorption properties enhance longevity and performance
Designed to withstand extreme cold temperatures, ensuring functionality in all climates
Fungus-resistant to maintain integrity and hygiene over time
Robust weave density guarantees consistent protection against wear and tear
Moisture adsorption properties enhance longevity and performance
Designed to withstand extreme cold temperatures, ensuring functionality in all climates
Fungus-resistant to maintain integrity and hygiene over time
Robust weave density guarantees consistent protection against wear and tear
Related links
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 20m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided PET Orange Cable Sleeve 20m Length, RND 465 Series