RND Expandable Braided PET Black Cable Sleeve, 6 to 3mm Diameter, 200m Length, RND 465 Series
- RS Stock No.:
- 490-542
- Mfr. Part No.:
- RND 465-00732
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 490-542
- Mfr. Part No.:
- RND 465-00732
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sleeve Diameter | 6 to 3mm | |
| Colour | Black | |
| Material | PET | |
| Sleeve Length | 200m | |
| Braided | Yes | |
| Expandable | Yes | |
| Series | RND 465 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sleeve Diameter 6 to 3mm | ||
Colour Black | ||
Material PET | ||
Sleeve Length 200m | ||
Braided Yes | ||
Expandable Yes | ||
Series RND 465 | ||
- COO (Country of Origin):
- CN
The RND Braided cable sleeve is engineered for the superior protection and organisation of various types of wiring. Crafted from high tensile, environment-friendly PET monofilament, it combines exceptional flexibility and durability. This sleeve excels in extreme conditions, being flame retardant, high-temperature resistant, and UV stabilised, ensuring dependable performance in environments where standard materials may fail. Not only does it safeguard wiring in cars and computers, but it also enhances the lifespan of optical fibres and speaker wires. With an impressive operating temperature range from -50°C to 150°C, it meets diverse application requirements, allowing for streamlined installations that maintain neatness and safety.
Offers exceptional retractility, making installation straightforward
Resilient to flame, high pressures, and UV exposure for added reliability
Maintains performance across a wide temperature spectrum
Designed to encapsulate wiring, preventing wear and fraying
The refined weave density ensures effective protection without bulk
Facilitates neat cable management, enhancing overall visual appeal
Resilient to flame, high pressures, and UV exposure for added reliability
Maintains performance across a wide temperature spectrum
Designed to encapsulate wiring, preventing wear and fraying
The refined weave density ensures effective protection without bulk
Facilitates neat cable management, enhancing overall visual appeal
Related links
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 200m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 20m Length, RND 465 Series
- RND Expandable Braided PET Black Cable Sleeve 100m Length, RND 465 Series
- RND Expandable Braided PET Orange Cable Sleeve 20m Length, RND 465 Series