Phoenix Contact SEBS Grey Cable Sleeve, 29.5mm Length, CES-STPG-GY Series
- RS Stock No.:
- 487-506
- Mfr. Part No.:
- 1410068
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP2,858.32
(exc. VAT)
PHP3,201.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 24, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP2,858.32 | PHP285.832 |
*price indicative
- RS Stock No.:
- 487-506
- Mfr. Part No.:
- 1410068
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Sleeve | |
| Colour | Grey | |
| Material | SEBS | |
| Sleeve Length | 29.5mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL ID: E255026, cUL ID: E255026, cULus | |
| Series | CES-STPG-GY | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Sleeve | ||
Colour Grey | ||
Material SEBS | ||
Sleeve Length 29.5mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL ID: E255026, cUL ID: E255026, cULus | ||
Series CES-STPG-GY | ||
- COO (Country of Origin):
- PL
The Phoenix Contact slotted cable sleeve is designed for small AS-i cables positioned on the left with a single conductor. It is made of halogen-free SEBS material and comes in gray with a length of 29.5 mm, a width of 19.5 mm, and a height of 17 mm.
Conductor sealing range AS-i cable
Seal size small
Design, Format AS-i cable
Design, Cable seal slotted
Related links
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact Expandable Braided SEBS Black Cable Sleeve, 29.5mm Length 6.7 mm Cable Diameter
