Phoenix Contact SEBS Grey Cable Sleeve, 29.5mm Length 3.7 mm Cable Diameter, CES-STPG-GY Series
- RS Stock No.:
- 519-688
- Mfr. Part No.:
- 1410438
- Manufacturer:
- Phoenix Contact
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 519-688
- Mfr. Part No.:
- 1410438
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Sleeve | |
| Colour | Grey | |
| Material | SEBS | |
| Sleeve Length | 29.5mm | |
| Maximum Cable Diameter | 3.7mm | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | UL ID: E255026, cULus, DNV ID: TAE00003VJ, cUL ID: E255026 | |
| Series | CES-STPG-GY | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Sleeve | ||
Colour Grey | ||
Material SEBS | ||
Sleeve Length 29.5mm | ||
Maximum Cable Diameter 3.7mm | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals UL ID: E255026, cULus, DNV ID: TAE00003VJ, cUL ID: E255026 | ||
Series CES-STPG-GY | ||
- COO (Country of Origin):
- PL
The Phoenix Contact slotted cable sleeve is designed for small round cables with two conductors. It accommodates an external cable diameter of 3.4 mm to 3.7 mm per conductor and is made of halogen-free SEBS material. The sleeve comes in gray with a length of 29.5 mm, a width of 19.5 mm, and a height of 17 mm.
Seal size small
Design, Format Round cable
Design, Cable seal slotted
Degree of protection IP57
Related links
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact SEBS Grey Cable Sleeve CES-STPG-GY Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
- Phoenix Contact Nitrile Rubber (NBR) Black Cable Sleeve CES-SRG-BK Series
