Super Rod Ceramic Rod Cable Rod Rod
- RS Stock No.:
- 884-830
- Mfr. Part No.:
- CR-YX5
- Manufacturer:
- Super Rod
N
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 set)*
PHP4,403.24
(exc. VAT)
PHP4,931.63
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Set(s) | Per Set | Saving |
|---|---|---|
| 1 - 9 | PHP4,403.24 | - |
| 10 + | PHP4,050.56 | 8% |
*price indicative
- RS Stock No.:
- 884-830
- Mfr. Part No.:
- CR-YX5
- Manufacturer:
- Super Rod
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Super Rod | |
| Product Type | Cable Rod | |
| Sub Type | Rod | |
| Maximum Length | 5m | |
| Material | Ceramic Rod | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Super Rod | ||
Product Type Cable Rod | ||
Sub Type Rod | ||
Maximum Length 5m | ||
Material Ceramic Rod | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The SuperRod yellow rod spares kit designed to enhance flexibility when routing and retrieving cables. Ideal for tackling tight corners and bends, this versatile set includes 5 x 1 metre yellow Adoxim rods crafted to provide optimum performance. The yellow rods are the most adaptable in the Cable Rod range, empowering users to work smarter during cable installation tasks. With the inclusion of this spares kit, professionals can ensure continuous productivity, while also benefiting from the superior quality and reliability synonymous with The SuperRod name.
Includes 5 x 1 metre yellow Adoxim rods
Designed for routing and retrieving cables through tight spaces
Provides flexibility for cable installation around bends and corners
Enhances productivity by serving as a reliable spares kit
Crafted to meet the high standards of quality expected from super rod
Related links
- Super Rod Nylon Cable Rod Rod
- Super Rod Cable Rod 5 x 6mm Black Adoxim 1m Rods
- Super Rod Fibreglass Cable Rod Rod
- Super Rod Cable Rod 1 x In-Line Swivel
- Super Rod Cable Rod 2 x 5mm x 500mm GRP Rods
- Super Rod Cable Rod 4 x 5mm x 1 metre GRP Rods
- Super Rod Nylon Cable Rod Cable Management
- Super Rod Cable Rod 5 x 5mm x 330mm Round Red Rod