DSG-Canusa DMS MT Heat Shrink Cable Sleeve, Yellow, 19 mm Cable, 6 mm Cable, 577019050YW05
- RS Stock No.:
- 935-194
- Mfr. Part No.:
- 577019050YW05
- Manufacturer:
- DSG-Canusa
N
This image is representative of the product range
Subtotal (1 reel of 500 units)*
PHP21,431.97
(exc. VAT)
PHP24,003.81
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP21,431.97 | PHP42.864 |
*price indicative
- RS Stock No.:
- 935-194
- Mfr. Part No.:
- 577019050YW05
- Manufacturer:
- DSG-Canusa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Heat Shrink Cable Sleeve | |
| Series | DMS MT | |
| Minimum Cable Diameter | 6mm | |
| Maximum Cable Diameter | 19mm | |
| Colour | Yellow | |
| Length | 25mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | UL 224 | |
| Fire Behaviour | Flame Retardant | |
| Tensile Strength | 17MPa | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Heat Shrink Cable Sleeve | ||
Series DMS MT | ||
Minimum Cable Diameter 6mm | ||
Maximum Cable Diameter 19mm | ||
Colour Yellow | ||
Length 25mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals UL 224 | ||
Fire Behaviour Flame Retardant | ||
Tensile Strength 17MPa | ||
- COO (Country of Origin):
- DE
The DSG-Canusa heat shrinkable identification sleeve provides a flexible and smooth solution for cable identification, combining a high shrink ratio with flame retardant properties, suited for varied operational environments.
Flame retardant for safe use in critical applications
Shrink ratio of 3:1 allows for effective coverage over components
Excellent print quality enhances cable identification
Resistant to common fluids and solvents for durability
Continuous operating temperature range of -55°C to 135°C
Related links
- DSG-Canusa DMS MT Heat Shrink Cable Sleeve 19 mm Cable 577019050WE05
- DSG-Canusa Heat Shrink Cable Marker DMS MT Series
- DSG-Canusa Standard Heat-Shrink Tubing DMS MT Series
- DSG-Canusa Standard Heat-Shrink Tubing DMS MT Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS Series
- Phoenix Contact Heat Shrink Cable Sleeve E-WMS Series
- Phoenix Contact Halogen Free Heat Shrink Cable Sleeve WMS
