DSG-Canusa DMS MT Heat Shrink Cable Sleeve, White, 19 mm Cable, 6 mm Cable, 577019050WE05
- RS Stock No.:
- 935-193
- Mfr. Part No.:
- 577019050WE05
- Manufacturer:
- DSG-Canusa
N
Subtotal (1 reel of 500 units)*
PHP19,719.02
(exc. VAT)
PHP22,085.30
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- 1 unit(s) shipping from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP19,719.02 | PHP39.438 |
*price indicative
- RS Stock No.:
- 935-193
- Mfr. Part No.:
- 577019050WE05
- Manufacturer:
- DSG-Canusa
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | DSG-Canusa | |
| Product Type | Heat Shrink Cable Sleeve | |
| Series | DMS MT | |
| Maximum Cable Diameter | 19mm | |
| Minimum Cable Diameter | 6mm | |
| Colour | White | |
| Length | 25mm | |
| Printable | Yes | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Fire Behaviour | Flame Retardant | |
| Standards/Approvals | UL 224 | |
| Tensile Strength | 17MPa | |
| Select all | ||
|---|---|---|
Brand DSG-Canusa | ||
Product Type Heat Shrink Cable Sleeve | ||
Series DMS MT | ||
Maximum Cable Diameter 19mm | ||
Minimum Cable Diameter 6mm | ||
Colour White | ||
Length 25mm | ||
Printable Yes | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Fire Behaviour Flame Retardant | ||
Standards/Approvals UL 224 | ||
Tensile Strength 17MPa | ||
- COO (Country of Origin):
- DE
The DSG-Canusa identification sleeve is a thin wall crosslinked polyolefin product is designed for heat shrink applications. It provides effective cable identification through a flexible and smooth surface finish.
Flame retardant for enhanced safety in critical environments
Resistant to common fluids and solvents for reliability
Shrink ratio of 3:1 allows for a snug fit around components
Ready for use with thermal transfer printers for excellent print quality
Continuous operating temperature range from -55°C to 135°C
Related links
- DSG-Canusa DMS MT Heat Shrink Cable Sleeve 19 mm Cable 577019050YW05
- DSG-Canusa Standard Heat-Shrink Tubing DMS MT Series
- DSG-Canusa Heat Shrink Cable Marker DMS MT Series
- DSG-Canusa Standard Heat-Shrink Tubing DMS MT Series
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 6 mm Cable, 553-31851
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6 mm Cable, 553-71037
- HellermannTyton TCGT Heat Shrink Cable Marker Pre-printed "Continuous Tube" 6 mm Cable, 553-31850
- HellermannTyton TULT DS Heat Shrink Cable Marker Pre-printed "Ladder Style" 6 mm Cable, 553-71039
