TE Connectivity STB Snap-On Marker, Black, White, Pre-printed "Blank", 1.8 mm Cable Grey, 1.4 mm Cable, 4-1768037-4
- RS Stock No.:
- 797-442
- Mfr. Part No.:
- 4-1768037-4
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 box of 3000 units)*
PHP15,805.77
(exc. VAT)
PHP17,702.46
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP15,805.77 | PHP5.269 |
*price indicative
- RS Stock No.:
- 797-442
- Mfr. Part No.:
- 4-1768037-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-On | |
| Marker Type | Snap-On | |
| Product Type | Marker | |
| Legend | Blank | |
| Series | STB | |
| Minimum Cable Diameter | 1.4mm | |
| Maximum Cable Diameter | 1.8mm | |
| Legend Colour | Black, White | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Grey | |
| Maximum Operating Temperature | 106°C | |
| Fire Behaviour | HB UL94 | |
| Standards/Approvals | RoHS | |
| Resistance Features | Burn Resistant, Halogen Free | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-On | ||
Marker Type Snap-On | ||
Product Type Marker | ||
Legend Blank | ||
Series STB | ||
Minimum Cable Diameter 1.4mm | ||
Maximum Cable Diameter 1.8mm | ||
Legend Colour Black, White | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Grey | ||
Maximum Operating Temperature 106°C | ||
Fire Behaviour HB UL94 | ||
Standards/Approvals RoHS | ||
Resistance Features Burn Resistant, Halogen Free | ||
- COO (Country of Origin):
- DE
The TE Connectivity High quality component ensures reliable performance in electrical applications, designed for seamless integration and compliance with EU regulations. It guarantees solid connectivity and is Ideal for various industrial settings.
Low Halogen content ensures minimal environmental impact while maintaining high performance
Suitable for applications requiring adherence to the EU ELV Directive, ensuring safe material usage
Does not contain REACH SVHC, making it a trusted choice for compliance-sensitive projects
Related links
- TE Connectivity STB Snap-On Marker White 15.5 mm Cable Grey 5-1768040-2
- TE Connectivity STD Snap-On Cable Marker Pre-printed "2" 1.4 mm Cable, 2-1768037-0
- RS PRO Clip-On Cable Marker White 2.8 mm Cable Black, 2.2 mm Cable
- TE Connectivity STB Snap-On Cable Marker Pre-printed "6" 3.25 mm Cable, 1-1768039-8
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "Minus" 1.4 mm Cable,
- HellermannTyton 597-21115 Cable Marker White 597-21115
- 3M SDR Cable Marker White 7000058263 17lb/in
- 3M SDR Cable Marker White 7000058786 17lb/in
