TE Connectivity 5-176804 Cable Marker, Black, 19 mm Cable Yellow, 1 mm Cable, 5-1768046-1
- RS Stock No.:
- 795-165
- Mfr. Part No.:
- 5-1768046-1
- Manufacturer:
- TE Connectivity
This image is representative of the product range
Subtotal (1 box of 1000 units)*
PHP16,536.31
(exc. VAT)
PHP18,520.67
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from March 22, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP16,536.31 | PHP16.536 |
*price indicative
- RS Stock No.:
- 795-165
- Mfr. Part No.:
- 5-1768046-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Marker Strip | |
| Series | 5-176804 | |
| Minimum Cable Diameter | 1mm | |
| Maximum Cable Diameter | 19mm | |
| Legend Colour | Black | |
| Width | 7.6mm | |
| Printable | No | |
| Material | Polyoxymethylene | |
| Minimum Operating Temperature | -40°C | |
| Marker Colour | Yellow | |
| Maximum Operating Temperature | 106°C | |
| Standards/Approvals | UL94 HB | |
| Fire Behaviour | Self-Extinguishing UL94 | |
| Resistance Features | Chemical Resistant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Marker Strip | ||
Series 5-176804 | ||
Minimum Cable Diameter 1mm | ||
Maximum Cable Diameter 19mm | ||
Legend Colour Black | ||
Width 7.6mm | ||
Printable No | ||
Material Polyoxymethylene | ||
Minimum Operating Temperature -40°C | ||
Marker Colour Yellow | ||
Maximum Operating Temperature 106°C | ||
Standards/Approvals UL94 HB | ||
Fire Behaviour Self-Extinguishing UL94 | ||
Resistance Features Chemical Resistant | ||
- COO (Country of Origin):
- DE
The TE Connectivity Snap on marker is designed for effortless cable identification, ensuring quick and reliable attachment onto cables with a diameter of 8.5 to 11.5 mm. It facilitates efficient labelling in various industrial settings.
Snap-On design allows for secure fitting directly onto wires
Crafted from Zero Halogen polyoxymethylene for durability and chemical resistance
Ideal for applications across energy, aviation, and military sectors
Self-extinguishing feature adheres to UL94 HB standards
Related links
- TE Connectivity 5-17680 Cable Marker 11.5 mm Cable White 5-1768046-8
- TE Connectivity STD Cable Marker 11.5 mm Cable White 5-1768046-7
- TE Connectivity 5-17680 Cable Markers 11.5 mm Cable White 5-1768046-4
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "K" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "+" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker 19 mm Cable Grey 8-1768047-0
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "M" 8.5 mm Cable,
- TE Connectivity Agastat 7000 Snap-On Cable Marker Pre-printed "C" 8.5 mm Cable,
