TE Connectivity TMS-SCE Circular Connector, Yellow, 5.46 mm Cable, 0.08 in Cable, 102003-000
- RS Stock No.:
- 786-658
- Mfr. Part No.:
- 102003-000
- Manufacturer:
- TE Connectivity
N
Subtotal (1 bag of 250 units)*
PHP16,707.46
(exc. VAT)
PHP18,712.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from February 18, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP16,707.46 | PHP66.83 |
*price indicative
- RS Stock No.:
- 786-658
- Mfr. Part No.:
- 102003-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Circular Connector | |
| Series | TMS-SCE | |
| Maximum Cable Diameter | 5.46mm | |
| Minimum Cable Diameter | 0.08in | |
| Legend Colour | Yellow | |
| Length | 2in | |
| Width | 0.25in | |
| Material | Polyolefin | |
| Minimum Operating Temperature | -55°C | |
| Maximum Operating Temperature | 135°C | |
| Standards/Approvals | CSA | |
| Fire Behaviour | Flame Retardant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Circular Connector | ||
Series TMS-SCE | ||
Maximum Cable Diameter 5.46mm | ||
Minimum Cable Diameter 0.08in | ||
Legend Colour Yellow | ||
Length 2in | ||
Width 0.25in | ||
Material Polyolefin | ||
Minimum Operating Temperature -55°C | ||
Maximum Operating Temperature 135°C | ||
Standards/Approvals CSA | ||
Fire Behaviour Flame Retardant | ||
- COO (Country of Origin):
- US
The TE Connectivity Heat-shrinkable marker sleeve provides a reliable identification solution for wires and cables across various applications. Designed for high performance, it maintains clarity even under demanding conditions, ensuring clear markings and durability.
Resistant to abrasion, fluids, and solvents for enhanced durability
Operates effectively in temperatures ranging from -55°C to +135°C
Features a 3:1 shrink ratio for versatile diameter coverage
Designed for dot Matrix and thermal transfer printing for precise identification
Related links
- TE Connectivity TMS-SCE Cable Marker 5332610001
- TE Connectivity TMS-SCE Cable Marker 16.2 mm Cable 6315830001
- TE Connectivity TMS-SCE Heat Shrink Tubing 2.66 mm Cable 7485390001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 9422810001
- TE Connectivity TMS-SCE Cable Marker 1.9 mm Cable 6632750001
- TE Connectivity TMS-SCE Cable Marker 5.4 mm Cable 6641710001
- TE Connectivity TMS-SCE Cable Marker 2.6 mm Cable 8350110001
- TE Connectivity TMS-SCE Cable Marker 10.7 mm Cable 7385170001
