TE Connectivity EC078 Snap-in Cable Marker, Black, 5.7 mm Cable, 3.4 mm Cable, EC0789-000
- RS Stock No.:
- 680-544
- Mfr. Part No.:
- EC0789-000
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 11000 units)*
PHP29,582.72
(exc. VAT)
PHP33,132.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 08, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,582.72 | PHP2.689 |
*price indicative
- RS Stock No.:
- 680-544
- Mfr. Part No.:
- EC0789-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Fixing Method | Snap-in | |
| Product Type | Cable Marker | |
| Series | EC078 | |
| Minimum Cable Diameter | 3.4mm | |
| Maximum Cable Diameter | 5.7mm | |
| Legend Colour | Black | |
| Printable | No | |
| Material | Polyvinyl Chloride | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Fixing Method Snap-in | ||
Product Type Cable Marker | ||
Series EC078 | ||
Minimum Cable Diameter 3.4mm | ||
Maximum Cable Diameter 5.7mm | ||
Legend Colour Black | ||
Printable No | ||
Material Polyvinyl Chloride | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Z-Type Yellow Pre-Printed Marker is a push-on wire identification tag MADE from flexible PVC. It features a printed marking 4, fits Size 13 wires, and has a width of 4.5 mm [.177 in]. Designed for quick and secure application, its Ideal for industrial and electrical environments requiring durable, color-coded wire labeling.
Black print for high-contrast visibility
Straight cut for clean, uniform edges
Related links
- TE Connectivity EC0784 Push-On Cable Marker 5.7 mm Cable Brown EC0784-000
- TE Connectivity 617 Push-On Cable Marker Pre-printed "1" 3.4 mm Cable, EC0922-000
- TE Connectivity HT-SCE Cable Marker 6 mm Cable 769356-000
- TE Connectivity HT-SCE Cable Marker 6 mm Cable 6355850001
- TE Connectivity TMS-SCE Cable Marker 8.1 mm Cable 9422810001
- RS PRO Snap-On Cable Marker Pre-printed "R" 3 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "F" 3 mm Cable
- RS PRO Snap-On Cable Marker Pre-printed "0" 3 mm Cable
