TE Connectivity 622 Push-On Cable Marker, Black, Pre-printed "V", 8.9 mm Cable White, 5.5 mm Cable, EC1437-000
- RS Stock No.:
- 679-827
- Mfr. Part No.:
- EC1437-000
- Manufacturer:
- TE Connectivity
N
Subtotal (1 pack of 5000 units)*
PHP29,609.11
(exc. VAT)
PHP33,162.20
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from October 12, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,609.11 | PHP5.922 |
*price indicative
- RS Stock No.:
- 679-827
- Mfr. Part No.:
- EC1437-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Marker | |
| Marker Type | Pre-Printed | |
| Fixing Method | Push-On | |
| Legend | V | |
| Series | 622 | |
| Minimum Cable Diameter | 5.5mm | |
| Maximum Cable Diameter | 8.9mm | |
| Legend Colour | Black | |
| Length | 6mm | |
| Material | PVC | |
| Minimum Operating Temperature | -45°C | |
| Marker Colour | White | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | IEC 60304 | |
| Fire Behaviour | Self-Extinguishing | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Marker | ||
Marker Type Pre-Printed | ||
Fixing Method Push-On | ||
Legend V | ||
Series 622 | ||
Minimum Cable Diameter 5.5mm | ||
Maximum Cable Diameter 8.9mm | ||
Legend Colour Black | ||
Length 6mm | ||
Material PVC | ||
Minimum Operating Temperature -45°C | ||
Marker Colour White | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals IEC 60304 | ||
Fire Behaviour Self-Extinguishing | ||
- COO (Country of Origin):
- CZ
The TE Connectivity Push on wire marker designed for quick and secure cable identification. It features a flexible expanding profile that fits snugly over wires without the need for tools or adhesives and is Ideal for industrial electrical and telecom applications requiring clear and permanent labeling.
Compliant with EU RoHS Directive 2011/65/EU, restricting the use of hazardous substances in electrical and electronic equipment
Compliant with EU ELV Directive 2000/53/EC, ensuring reduced environmental impact from end-of-life vehicles
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
