TE Connectivity EC Push-On Cable Marker, Black, Pre-printed "E", 4 mm Cable White, 2.5 mm Cable, EC0484-000
- RS Stock No.:
- 679-823
- Mfr. Part No.:
- EC0484-000
- Manufacturer:
- TE Connectivity
N
This image is representative of the product range
Subtotal (1 reel of 11000 units)*
PHP29,582.72
(exc. VAT)
PHP33,132.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 01, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per Unit* |
|---|---|---|
| 1 + | PHP29,582.72 | PHP2.689 |
*price indicative
- RS Stock No.:
- 679-823
- Mfr. Part No.:
- EC0484-000
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Marker Type | Pre-Printed | |
| Product Type | Cable Marker | |
| Fixing Method | Push-On | |
| Legend | E | |
| Series | EC | |
| Maximum Cable Diameter | 4mm | |
| Minimum Cable Diameter | 2.5mm | |
| Legend Colour | Black | |
| Length | 4.5mm | |
| Width | 4.5mm | |
| Material | Flexible Polyvinyl Chloride | |
| Marker Colour | White | |
| Minimum Operating Temperature | -45°C | |
| Maximum Operating Temperature | 70°C | |
| Fire Behaviour | Self-Extinguishing | |
| Standards/Approvals | RW-2535 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Marker Type Pre-Printed | ||
Product Type Cable Marker | ||
Fixing Method Push-On | ||
Legend E | ||
Series EC | ||
Maximum Cable Diameter 4mm | ||
Minimum Cable Diameter 2.5mm | ||
Legend Colour Black | ||
Length 4.5mm | ||
Width 4.5mm | ||
Material Flexible Polyvinyl Chloride | ||
Marker Colour White | ||
Minimum Operating Temperature -45°C | ||
Maximum Operating Temperature 70°C | ||
Fire Behaviour Self-Extinguishing | ||
Standards/Approvals RW-2535 | ||
- COO (Country of Origin):
- CZ
The TE Connectivity White pre printed marker is a push on type designed in size 9 with a clear black printed marking of the letter E. It features a straight cut design with a width of 4.5 mm or 0.177 inch MADE from flexible material for easy and Durable cable identification.
Flexible PVC material offers durability and ease of installation, Ideal for curved or irregular surfaces
Z-Type marker design provides a secure fit and is commonly used for manual cable identification in industrial settings
Related links
- TE Connectivity Z-Type Push-On Cable Marker Pre-printed "9" 2.5 mm Cable, EC0389-000
- Weidmüller CLI C Clip-On Cable Marker Pre-printed "9" 2.5 mm Cable, 0252611530
- TE Connectivity EC Push-On Cable Marker Pre-printed "3" 2.5 mm Cable, EC0356-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "8" 2.5 mm Cable, EC0379-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "2" 2.5 mm Cable, EC0350-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "7" 2.5 mm Cable, EC0378-000
- TE Connectivity EC Push-On Cable Marker Pre-printed "6" 2.5 mm Cable, EC0375-000
- TE Connectivity Z-Type Push-On Cable Marker 4 mm Cable White EC0383-000
