Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- RS Stock No.:
- 565-680
- Mfr. Part No.:
- 0803312
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
PHP1,317.86
(exc. VAT)
PHP1,476.00
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 25, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,317.86 | PHP6.589 |
*price indicative
- RS Stock No.:
- 565-680
- Mfr. Part No.:
- 0803312
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker Carrier | |
| Product Type | Cable Marker Accessory | |
| For Use With | Conductor And Cable Marking | |
| Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker Carrier | ||
Product Type Cable Marker Accessory | ||
For Use With Conductor And Cable Marking | ||
Material Polyvinyl Chloride | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Transparent conductor marker is designed to fit cables with a diameter range of 10 to 14 mm and features a slide-on mounting type for secure attachment. The marker includes a text field with dimensions of 5 mm in height and 12 mm in width, providing a compact space for clear and efficient labelling.
Conductor marking systems consist of marker carriers and insert labels
Can be used to mark conductors with a diameter of 0.6 mm to 50 mm
Related links
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Terminal Marking
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Conductor Marker Carrier for PATG 2/30
- Phoenix Contact Conductor Marker Carrier for Conductors
- Phoenix Contact for Conductor Marker Carrier

