Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- RS Stock No.:
- 556-060
- Mfr. Part No.:
- 0822466
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
PHP1,606.55
(exc. VAT)
PHP1,799.34
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 39 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,606.55 | PHP8.033 |
*price indicative
- RS Stock No.:
- 556-060
- Mfr. Part No.:
- 0822466
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Marker Accessory | |
| Accessory Type | Conductor Marker Carrier | |
| For Use With | Conductor And Cable | |
| Material | Polyvinyl Chloride | |
| Standards/Approvals | RoHS | |
| Series | PATG 3/30 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Marker Accessory | ||
Accessory Type Conductor Marker Carrier | ||
For Use With Conductor And Cable | ||
Material Polyvinyl Chloride | ||
Standards/Approvals RoHS | ||
Series PATG 3/30 | ||
- COO (Country of Origin):
- DE
The Phoenix Contact conductor marker carrier is an innovative solution for labelling and marking conductors within various applications. Designed with transparency in mind, this product accommodates a wide cable diameter range of 4 mm to 7 mm, offering flexibility for different installations. Its slide-on mounting type simplifies application, ensuring a swift and efficient setup. Crafted from PVC, it meets environmental and safety standards, including compliance with EU RoHS. The marker carrier provides a perfect text field height of 4 mm and width of 30 mm, making it ideal for clear and legible markings. With the ability to mark conductors between 0.6 mm and 50 mm, it's an essential tool for professionals seeking reliable identification solutions.
Transparent design allows for easy visibility of markings
Suitable for a broad range of cable diameters, enhancing versatility
Slide-on mounting type accelerates installation processes
Crafted from high-quality PVC for durability and reliability
Text field dimensions are optimised for clear and readable labels
Supports compliance with environmental regulations, ensuring safety
Compatible with various labelling systems for user convenience
Highly regarded for use in demanding operational conditions
Related links
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Conductor Marker Carrier for PATG 2/30
- Phoenix Contact Conductor Marker Carrier for Conductors
- Phoenix Contact Conductor Marker Carrier for Terminal Marking
- Phoenix Contact Labeled conductor marker for Conductor And Cable
