Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- RS Stock No.:
- 565-742
- Mfr. Part No.:
- 1014061
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 200 units)*
PHP1,185.54
(exc. VAT)
PHP1,327.80
(inc. VAT)
FREE delivery for orders over ₱3,000.00
Temporarily out of stock
- Shipping from May 28, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,185.54 | PHP5.928 |
*price indicative
- RS Stock No.:
- 565-742
- Mfr. Part No.:
- 1014061
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Accessory Type | Conductor Marker Carrier | |
| Product Type | Cable Marker Accessory | |
| For Use With | Conductor And Cable Marking | |
| Material | Thermoplastic Polyurethane | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Accessory Type Conductor Marker Carrier | ||
Product Type Cable Marker Accessory | ||
For Use With Conductor And Cable Marking | ||
Material Thermoplastic Polyurethane | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Innovative conductor marker carrier is designed to meet the rigorous demands of both the rail and automotive industries. Its featuring a transparent and black design that accommodates a cable diameter range of 4 to 7 mm. Engineered from high quality TPU, this marker carrier not only ensures durability but also supports fluid printing for clear and long lasting identification. Mounting is a breeze with the slide on type, making it convenient for various applications. With comprehensive approvals for international use, this product stands out for its adherence to stringent safety regulations and standards.
Innovative design includes both marker carriers and insert labels
Simple slide on mounting type allows for easy installation
High quality materials ensure compliance with international safety standards
Versatile usage supports a range of cable diameters which enhancing its applicability
Related links
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable Marking
- Phoenix Contact Conductor Marker Carrier for Conductor And Cable
- Phoenix Contact Conductor Marker Carrier for PATG 2/30
- Phoenix Contact Conductor Marker Carrier for Terminal Marking
- Phoenix Contact Conductor Marker Carrier for Conductor Marker Carrier
- Phoenix Contact Conductor Marker Carrier for Cable Marker
- Phoenix Contact Conductor Marker Carrier for Conductors
- Phoenix Contact for Conductor Marker Carrier

