Bosch Cable Knife VDE/1000V Approved, 188mm Overall, 51.6 mm Blade Stainless Steel
- RS Stock No.:
- 673-215
- Mfr. Part No.:
- 1600A02NF5
- Manufacturer:
- Bosch
N
Subtotal (1 unit)*
PHP1,696.75
(exc. VAT)
PHP1,900.36
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP1,696.75 |
*price indicative
- RS Stock No.:
- 673-215
- Mfr. Part No.:
- 1600A02NF5
- Manufacturer:
- Bosch
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Cable Knife | |
| VDE/1000V Approved | Yes | |
| Blade Length | 51.6mm | |
| Overall Length | 188mm | |
| Handle Type | Ergonomic Grip | |
| Blade Material | Stainless Steel | |
| Series | 1600 | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Cable Knife | ||
VDE/1000V Approved Yes | ||
Blade Length 51.6mm | ||
Overall Length 188mm | ||
Handle Type Ergonomic Grip | ||
Blade Material Stainless Steel | ||
Series 1600 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Bosch VDE-certified insulated cable knife designed for safe and efficient cable cutting in electrical environments. The knife is VDE-certified up to 1,000 volts and tested to 10,000 volts in accordance with DIN EN/IEC 60900, ensuring safety. It features a Durable and robust straight blade MADE of S2 steel, designed for long-lasting performance and clean, precise cuts.
Durable and robust blade MADE of S2 steel
Protective blade cap is included to prevent accidental injury during storage
Ergonomic soft-grip handle for comfortable and safe handling
Related links
- Bosch Cable Knife VDE/1000V Approved 51.5 mm Blade Stainless Steel
- NWS Cable Knife VDE/1000V Approved 50 mm Blade Stainless Steel
- NWS Cable Knife VDE/1000V Approved 50 mm Blade Stainless Steel
- RS PRO Cable Knife VDE/1000V Approved 44 mm Blade Stainless Steel
- Knipex Cable Knife with Replaceable Blade VDE/1000V Approved 50 mm Blade Stainless Steel
- Teng Tools Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 188mm Overall
- Teng Tools Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 188mm Overall
- BETA Insulated Screwdriver 80 mm Blade VDE/1000V Approved, 188mm Overall
