TE Connectivity 2499691 Black TPE Strain Relief for 21 mm Cable Dia. for 20 mm Cable Dia. 2499693-5
- RS Stock No.:
- 828-687
- Mfr. Part No.:
- 2499693-5
- Manufacturer:
- TE Connectivity
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
PHP458.25
(exc. VAT)
PHP513.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 5 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 9 | PHP458.25 | PHP229.125 | - |
| 10 - 24 | PHP421.37 | PHP210.685 | 8% |
| 25 + | PHP380.80 | PHP190.40 | 16% |
*price indicative
- RS Stock No.:
- 828-687
- Mfr. Part No.:
- 2499693-5
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Cable Grommet | |
| Grommet Type | Strain Relief | |
| Material | TPE | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Minimum Cable Diameter | 20mm | |
| Maximum Operating Temperature | 100°C | |
| Maximum Cable Diameter | 21mm | |
| Series | 2499691 | |
| Standards/Approvals | UL94 V0 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Cable Grommet | ||
Grommet Type Strain Relief | ||
Material TPE | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Minimum Cable Diameter 20mm | ||
Maximum Operating Temperature 100°C | ||
Maximum Cable Diameter 21mm | ||
Series 2499691 | ||
Standards/Approvals UL94 V0 | ||
- COO (Country of Origin):
- DE
The TE Connectivity Grommet is designed for effective cable management. Its primary function is to facilitate the secure entry of cables while maintaining environmental protection and reducing strain on connectors.
High strain relief enhances cable stability in rugged conditions
Economical solution for dense cable routing in space-constrained enclosures
Compatible with grommets for various cable diameters from 16 mm to 17 mm
Constructed from flame-retardant materials to meet safety standards
Related links
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 22 mm Cable Dia. for 21 mm Cable Dia. 2499693-6
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 18 mm Cable Dia. for 17 mm Cable Dia. 2499693-2
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 19 mm Cable Dia. for 18 mm Cable Dia. 2499693-3
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 20 mm Cable Dia. for 19 mm Cable Dia. 2499693-4
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 23 mm Cable Dia. for 22 mm Cable Dia. 2499693-7
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 17 mm Cable Dia. for 16 mm Cable Dia. 2499693-1
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 25 mm Cable Dia. for 24 mm Cable Dia. 2499693-9
- TE Connectivity 2499691 Black Thermoplastic Elastomer Strain Relief for 24 mm Cable Dia. for 23 mm Cable Dia. 2499693-8
