Anderson Power Products NS-410 Black 11.8 mm Cable Grommet for 11.2 mm Cable Dia. for 10.4 mm Cable Dia. NS-410

Get a bulk buy discount

Add 10 more to save PHP305.00

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP389.33

(exc. VAT)

PHP436.05

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 12 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 9PHP389.33PHP194.665-
10 - 24PHP358.83PHP179.415PHP305.00
25 +PHP315.68PHP157.84PHP1,841.25

*price indicative

RS Stock No.:
429-848
Distrelec Article No.:
304-46-388
Mfr. Part No.:
NS-410
Manufacturer:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Product Type

Cable Grommet

Grommet Type

Cable Grommet

Panel Hole Diameter

11.8mm

Colour

Black

Minimum Cable Diameter

10.4mm

Maximum Cable Diameter

11.2mm

Series

NS-410

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Anderson Power Products Grommet is designed to protect cables and wires by providing a secure seal. This grommet is suitable for applications that don't involve signal transmission, offering basic protection against moisture, dirt, and mechanical wear.

No signal transmission and ideal for basic protection

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy