Anderson Power Products NS-310 Black 8.6 mm Cable Grommet for 8.6 mm Cable Dia. for 7.9 mm Cable Dia. NS-310

Get a bulk buy discount

Add 10 more to save 7%

View bulk pricing options

Subtotal (1 pack of 2 units)*

PHP323.20

(exc. VAT)

PHP361.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 10 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Pack(s)
Per Pack
Per Unit*
Saving
1 - 9PHP323.20PHP161.60-
10 - 24PHP297.87PHP148.9357%
25 +PHP262.05PHP131.02518%

*price indicative

RS Stock No.:
429-847
Distrelec Article No.:
304-46-387
Mfr. Part No.:
NS-310
Manufacturer:
Anderson Power Products
Find similar products by selecting one or more attributes.
Select all

Brand

Anderson Power Products

Grommet Type

Cable Grommet

Product Type

Cable Grommet

Panel Hole Diameter

8.6mm

Colour

Black

Minimum Cable Diameter

7.9mm

Maximum Cable Diameter

8.6mm

Series

NS-310

Standards/Approvals

RoHS

COO (Country of Origin):
CN
The Anderson Power Products Grommet is designed for securing cables or wires while providing a protective seal. This grommet is ideal for applications where no signal is being transmitted, offering basic protection against dirt and moisture.

Provides a protective seal without signal interference

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy