Moflash A2EX Series Silver Brass Cable Gland, M25 x 1.5 Thread, 15 mm min., 20 mm max., IP65, IP66
- RS Stock No.:
- 783-803
- Mfr. Part No.:
- 50257
- Manufacturer:
- Moflash
N
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
PHP2,129.91
(exc. VAT)
PHP2,385.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 - 9 | PHP2,129.91 |
| 10 + | PHP1,959.33 |
*price indicative
- RS Stock No.:
- 783-803
- Mfr. Part No.:
- 50257
- Manufacturer:
- Moflash
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Moflash | |
| Thread Size | M25 x 1.5 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 20mm | |
| Minimum Cable Diameter | 15mm | |
| Material | Brass | |
| Colour | Silver | |
| Series | A2EX | |
| IP Rating | IP65, IP66 | |
| Locknut Included | Yes | |
| Hazardous Area Certification | No | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 95°C | |
| Standards/Approvals | IEC/BS EN 62444 | |
| Select all | ||
|---|---|---|
Brand Moflash | ||
Thread Size M25 x 1.5 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 20mm | ||
Minimum Cable Diameter 15mm | ||
Material Brass | ||
Colour Silver | ||
Series A2EX | ||
IP Rating IP65, IP66 | ||
Locknut Included Yes | ||
Hazardous Area Certification No | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 95°C | ||
Standards/Approvals IEC/BS EN 62444 | ||
- COO (Country of Origin):
- ZA
The Moflash compression gland is designed for secure cable management, offering reliable sealing in hazardous environments. It accommodates single or multi-core unarmoured cables while ensuring robust protection against environmental factors.
Suitable for hazardous areas, including Zones 1, 2, 20, 21, and 22
Manufactured from high-quality brass with a Marine Grade Electroless Nickel Plating
Hard outer seal provides superior cable retention and an IP rating
Includes a thread-sealing gasket for enhanced protection
Operates under extreme temperature ranges from -60°C to +160°C
Related links
- Moflash A2EX Series Silver Brass Cable Gland 7 mm min. IP65, IP66
- Moflash A2EX Series Silver Brass Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX VX Series Brass Brass Cable Gland 15 mm min. IP65 IP68
- Moflash A2EX Series Silver Stainless Steel Cable Gland 3 mm min. IP65, IP66
- Moflash A2EX Series Silver Stainless Steel Cable Gland 7 mm min. IP65, IP66
- Moflash A2F Series Silver Brass Cable Gland 11 mm min. IP65, IP66
- Moflash A2EX VX Series Brass Brass Cable Gland 11 mm min. IP65 IP68
- Moflash A2EX VX Series Brass Brass Cable Gland 7 mm min. IP65 IP68
