Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland, M32 Thread, 13 mm min., 21 mm max., IP66, IP68
- RS Stock No.:
- 558-021
- Mfr. Part No.:
- 1415166
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP19,058.53
(exc. VAT)
PHP21,345.55
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP19,058.53 | PHP3,811.706 |
*price indicative
- RS Stock No.:
- 558-021
- Mfr. Part No.:
- 1415166
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M32 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 21mm | |
| Minimum Cable Diameter | 13mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-ESISEC | |
| IP Rating | IP66, IP68 | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Temperature | 75°C | |
| Minimum Operating Temperature | -40°C | |
| Standards/Approvals | ATEX, cUL, EAC Ex, GL, IECEx, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M32 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 21mm | ||
Minimum Cable Diameter 13mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-ESISEC | ||
IP Rating IP66, IP68 | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Temperature 75°C | ||
Minimum Operating Temperature -40°C | ||
Standards/Approvals ATEX, cUL, EAC Ex, GL, IECEx, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland offers exceptional performance for securing and protecting cables in harsh environments. Designed with a robust brass, nickel plated construction, it is suitable for applications requiring explosion protection. Its innovative design accommodates external cable diameters from 13 mm to 21 mm, ensuring versatility across various installations. Featuring an O ring for enhanced sealing, it guarantees protection against dust and moisture, crucial for maintaining system integrity. With comprehensive approvals including ATEX and IECEx, it ensures compliance with international safety standards, providing peace of mind for users and installers alike.
Constructed from durable materials for long lasting performance
Designed for easy installation simplifying the assembly process
Provides outstanding environmental protection with IP66 and IP68 ratings
Compatible with a wide range of cable sizes enhancing flexibility for various applications
Recognised worldwide for safety standards with multiple certifications
Related links
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66, IP68
- Phoenix Contact BMBC-04 Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP68, IP66
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68, IP66
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68, IP66
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
