Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland, M40 Thread, 16 mm min., 28 mm max., IP68, IP66
- RS Stock No.:
- 556-325
- Mfr. Part No.:
- 1415168
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP29,002.71
(exc. VAT)
PHP32,483.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 26, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP29,002.71 | PHP5,800.542 |
*price indicative
- RS Stock No.:
- 556-325
- Mfr. Part No.:
- 1415168
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Thread Size | M40 | |
| Product Type | Cable Gland | |
| Maximum Cable Diameter | 28mm | |
| Minimum Cable Diameter | 16mm | |
| Material | Nickel Plated Brass | |
| Colour | Silver | |
| Series | G-ESISEC | |
| IP Rating | IP68, IP66 | |
| Hazardous Area Certification | ATEX | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | ATEX, ATEX II 2 G/D EEx II IP68 IECEx Ex IIC Gb, cUL, EAC Ex, Ex tb IIIC Db, GL, IECEx, UL | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Thread Size M40 | ||
Product Type Cable Gland | ||
Maximum Cable Diameter 28mm | ||
Minimum Cable Diameter 16mm | ||
Material Nickel Plated Brass | ||
Colour Silver | ||
Series G-ESISEC | ||
IP Rating IP68, IP66 | ||
Hazardous Area Certification ATEX | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals ATEX, ATEX II 2 G/D EEx II IP68 IECEx Ex IIC Gb, cUL, EAC Ex, Ex tb IIIC Db, GL, IECEx, UL | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Cable Gland is expertly designed to ensure secure and reliable cable management, making it an essential component for various electrical applications. With a robust brass and nickel plated construction, it provides exceptional protection against external elements while maintaining functionality in challenging environments. This product is specifically created for Ex applications, ensuring safety in potentially explosive atmospheres. The product accommodates external cable diameters ranging from 16 mm to 28 mm, while its easy to install design simplifies assembly and maintains organisational efficiency.
Constructed from durable corrosion resistant materials
Ideal for use in environments with stringent safety requirements
Facilitates easy installation to streamline the assembly process
Offers impressive temperature resistance for various conditions
Delivers excellent ingress protection against dust and water
Meets Ex application standards to ensure operational safety
Related links
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 6 mm min. IP68, IP66
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 5 mm min. IP68, IP66
- Phoenix Contact G-ESIS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 10 mm min. IP68,
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 34 mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 4 mm min. IP66, IP68
- Phoenix Contact G-ESISEC Series Silver Nickel Plated Brass Cable Gland 13 mm min. IP66, IP68
- Phoenix Contact HC-B-GTRS Series Silver Nickel Plated Brass Cable Gland 16 mm min. IP66, IP67
