Capri Blanking Plug, PG11 Thread, Nylon, 22 mm Diameter Threaded Black
- RS Stock No.:
- 747-643
- Mfr. Part No.:
- CPM2200FB
- Manufacturer:
- Capri
This image is representative of the product range
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 747-643
- Mfr. Part No.:
- CPM2200FB
- Manufacturer:
- Capri
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Capri | |
| Thread Size | PG11 | |
| Product Type | Blanking Plug | |
| Threaded | Yes | |
| Sub Type | Plug | |
| Material | Nylon | |
| Diameter | 22mm | |
| Colour | Black | |
| Hazardous Area Certification | IP68 | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 80°C | |
| Series | CPM | |
| Standards/Approvals | UTE C 68-311 and DIN 40430 | |
| Select all | ||
|---|---|---|
Brand Capri | ||
Thread Size PG11 | ||
Product Type Blanking Plug | ||
Threaded Yes | ||
Sub Type Plug | ||
Material Nylon | ||
Diameter 22mm | ||
Colour Black | ||
Hazardous Area Certification IP68 | ||
IP Rating IP66 | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 80°C | ||
Series CPM | ||
Standards/Approvals UTE C 68-311 and DIN 40430 | ||
- COO (Country of Origin):
- FR
The Capri CPM Industrial Plug is designed to seal unused inlets of industrial electrical equipment while preserving both sealing integrity and aesthetics. Suitable for a wide range of applications including stationary or mobile machines, sub‑assemblies, and electrical panels, it ensures reliable protection in demanding environments. Its smart design allows installation using three external tightening methods, with built‑in over‑tightening protection for safe use and easy removal.
Operating temperature range from minus 20°C to Plus 80°C
Thread type ISO according to EN 60423 and Pg according to UTE C 68‑311 and DIN40430
Provides secure sealing for unused inlets in industrial electrical equipment
Related links
- Capri Blanking Plug Nylon, 22 mm Diameter Threaded Black
- Phoenix Contact Cable Gland Plug Polyamide, 22 mm Diameter Threaded Black
- Alpha Wire Cable Gland Plug Plastic, 22 mm Diameter Threaded Black
- Lapp Cable Gland Blanking Plug Polystyrene, 22 mm Diameter Threaded Light Grey
- Lapp Cable Gland Blanking Plug Nickel Plated Brass, 20 mm Diameter Threaded Metallic Silver
- Capri Blanking Plug Polyamide Nylon Threaded Grey
- Kopex-EX Cable Gland Plug Nylon, 23 mm Diameter Threaded Black
- Kopex-EX Cable Gland Plug Nylon, 28 mm Diameter Threaded Black
