Capri Blanking Plug, Pg7 Thread, Polyamide Nylon Threaded Grey

N

This image is representative of the product range

Subtotal (1 pack of 20 units)*

PHP4,262.28

(exc. VAT)

PHP4,773.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per Unit*
1 +PHP4,262.28PHP213.114

*price indicative

RS Stock No.:
747-640
Mfr. Part No.:
CPM2000FB
Manufacturer:
Capri
Find similar products by selecting one or more attributes.
Select all

Brand

Capri

Product Type

Blanking Plug

Thread Size

Pg7

Threaded

Yes

Sub Type

Blanking Plug

Material

Polyamide Nylon

Colour

Grey

Hazardous Area Certification

ATEX

IP Rating

IP68

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

80°C

Standards/Approvals

UTE C 68-311

Series

CPM

COO (Country of Origin):
FR
The Capri CPM Industrial Plug is designed to seal unused inlets of industrial electrical equipment while preserving both sealing integrity and aesthetics. Suitable for a wide range of applications including stationary or mobile machines, sub‑assemblies, and electrical panels, it ensures reliable protection in demanding environments. Its smart design allows installation using three external tightening methods, with built‑in over‑tightening protection for safe use and easy removal.

Operating temperature range from minus 20°C to Plus 80°C

Thread type ISO according to EN 60423 and Pg according to UTE C 68‑311 and DIN40430

Provides secure sealing for unused inlets in industrial electrical equipment

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy