RS PRO Cable Gland Plug, PG7 Thread, Polyamide 66, 14.8 mm Diameter Threaded Black
- RS Stock No.:
- 606-540
- Manufacturer:
- RS PRO
Subtotal (1 pack of 100 units)*
PHP1,096.23
(exc. VAT)
PHP1,227.78
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- Plus 496 unit(s) shipping from November 23, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,096.23 | PHP10.962 |
*price indicative
- RS Stock No.:
- 606-540
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Threaded | Yes | |
| Thread Size | PG7 | |
| Product Type | Cable Gland Plug | |
| Material | Polyamide 66 | |
| Diameter | 14.8mm | |
| Colour | Black | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS Compliant, UL, UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Threaded Yes | ||
Thread Size PG7 | ||
Product Type Cable Gland Plug | ||
Material Polyamide 66 | ||
Diameter 14.8mm | ||
Colour Black | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS Compliant, UL, UL 94 V-2 | ||
- COO (Country of Origin):
- TW
RS PRO Screw Plug, Threaded, Nylon, Flame Resistant
This RS PRO Screw Plug is a durable and flame-resistant solution for sealing unused holes. Made from UL-approved Nylon 66 with a UL94V-2 flame rating, it ensures reliability in various applications. Designed for threaded mounting, it provides a secure and neat closure. Compliant with halogen-free and RoHS standards, it meets environmental and safety regulations.
Features and Benefits
Manufactured from UL-Approved Nylon 66: Ensures durability and flame resistance
Designed to Close Unneeded Holes Effectively: Provides a cost-efficient solution while maintaining a good appearance
Complies with Halogen-Free and RoHS Standards: Aligns with environmental and safety regulations
Applications
Electrical enclosures
Industrial machinery
Automotive components
Additional Information
Thread Size: PG7
Hole Diameter: 12.8 mm
Diameter: 14.8 mm
Colour: Black
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- Phoenix Contact Cable Gland Plug Polyamide, 15 mm Diameter Threaded Black
- Phoenix Contact Cable Gland Plug Polyamide, 15 mm Diameter Threaded Grey
- Alpha Wire Cable Gland Plug Polyamide 15 mm Diameter Threaded Grey
- Alpha Wire Cable Gland Plug Plastic, 15 mm Diameter Threaded Black
- RS PRO Cable Gland Plug Polyamide 66, 45.8 mm Diameter Threaded Black
- RS PRO Cable Gland Plug Polyamide 66, 55.5 mm Diameter Threaded Black
- RS PRO Cable Gland Plug Polyamide 66, 18.7 mm Diameter Threaded Black
- RS PRO Cable Gland Plug Polyamide 66, 15 mm Diameter Threaded Black
