TE Connectivity Cable Gland, PG16 Thread, Metal Threaded Metallic

Subtotal (1 box of 50 units)*

PHP19,955.20

(exc. VAT)

PHP22,349.82

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
Per Unit*
1 +PHP19,955.20PHP399.104

*price indicative

RS Stock No.:
686-382
Mfr. Part No.:
T3165160101-000
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Cable Gland

Thread Size

PG16

Threaded

Yes

Sub Type

Blind Plug

Material

Metal

Colour

Metallic

Hazardous Area Certification

No

IP Rating

IP65

Series

HDC

Standards/Approvals

RoHS Compliant

COO (Country of Origin):
CN
The TE Connectivity EMC cable glands are MADE from plastic and brass, designed for use in hazardous areas in accordance with DIN EN 50014 and DIN EN 50019 standards. Constructed from PA material, they offer a temperature range of -20ºC to +70ºC and provide IP65 protection, ensuring reliable sealing against dust and water. Ideal for environments where safety and electromagnetic compatibility (EMC) are critical.

RoHS compliant

Sealable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy