Weidmüller Cable Gland Plug, M40 Thread, Brass, Nickel Plated, 44 mm Diameter Threaded Light Grey
- RS Stock No.:
- 637-310
- Mfr. Part No.:
- 1777770000
- Manufacturer:
- Weidmüller
This image is representative of the product range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
PHP1,322.28
(exc. VAT)
PHP1,480.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 45 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP1,322.28 | - |
| 10 - 24 | PHP1,216.15 | 8% |
| 25 + | PHP1,097.84 | 16% |
*price indicative
- RS Stock No.:
- 637-310
- Mfr. Part No.:
- 1777770000
- Manufacturer:
- Weidmüller
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Cable Gland Plug | |
| Threaded | Yes | |
| Thread Size | M40 | |
| Sub Type | Cable Gland Accessory | |
| Material | Brass, Nickel Plated | |
| Diameter | 44mm | |
| Colour | Light Grey | |
| Hazardous Area Certification | No | |
| IP Rating | IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant | |
| Series | VP | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Cable Gland Plug | ||
Threaded Yes | ||
Thread Size M40 | ||
Sub Type Cable Gland Accessory | ||
Material Brass, Nickel Plated | ||
Diameter 44mm | ||
Colour Light Grey | ||
Hazardous Area Certification No | ||
IP Rating IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant | ||
Series VP | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
Related links
- Weidmüller Cable Gland Plug Brass 44 mm Diameter Threaded Light Grey
- Weidmüller Cable Gland Plug Polyamide 6 with 30% Fibreglass, 40 mm Diameter Threaded Light Grey
- Phoenix Contact Cable Gland Plug Nickel Plated Brass, 50 mm Diameter Threaded Silver
- Phoenix Contact Cable Gland Plug Nickel Plated Brass, 40 mm Diameter Threaded Silver
- RND Cable Gland Plug Brass, 48 mm Diameter Threaded Silver
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 44 mm Diameter Threaded Nickel
- Lapp Cable Gland Blanking Plug Fibreglass Reinforced Polyamide, 46 mm Diameter Threaded Light Grey
- Lapp Cable Gland Blanking Plug Nickel Plated Brass, 44 mm Diameter Threaded Metallic Silver
