Phoenix Contact Cable Gland Plug, M25 Thread, Polyamide, 30 mm Diameter Threaded Jet Black
- RS Stock No.:
- 567-237
- Mfr. Part No.:
- 1415207
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP476.70
(exc. VAT)
PHP533.90
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 28 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP476.70 | PHP47.67 |
*price indicative
- RS Stock No.:
- 567-237
- Mfr. Part No.:
- 1415207
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Plug | |
| Threaded | Yes | |
| Thread Size | M25 | |
| Material | Polyamide | |
| Diameter | 30mm | |
| Colour | Jet Black | |
| Hazardous Area Certification | No | |
| IP Rating | IP66, IP68 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | CHINA RoHS, EU REACH SVHC, EU RoHS | |
| Series | A-INSP-M25-65N-P-BK | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Plug | ||
Threaded Yes | ||
Thread Size M25 | ||
Material Polyamide | ||
Diameter 30mm | ||
Colour Jet Black | ||
Hazardous Area Certification No | ||
IP Rating IP66, IP68 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals CHINA RoHS, EU REACH SVHC, EU RoHS | ||
Series A-INSP-M25-65N-P-BK | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Screw Plug is an essential component designed for reliable and efficient connections in various applications. Built with high-quality PA material, it offers durability and resistance to environmental factors. The product ensures superior performance due to its precise M25 x 1.5 connecting thread and features an O-ring to guarantee a secure seal. With its sleek jet black RAL 9005 finish, this screw plug combines aesthetic appeal with functionality. Designed for easy installation, the product is perfect for automation, control cabinets, and industrial environments that demand high-performance connectivity. Its impressive temperature range and IP68/IP66 ratings make it suitable for rigorous conditions, ensuring longevity and reduced maintenance. This screw plug is not only about functionality but also demonstrates a commitment to environmental standards, being halogen-free and compliant with the latest regulations.
Durable construction with high quality PA material
Secure fitting ensured by the integrated O ring
Designed for applications requiring M25 x 1 5 connections
Sleek jet black finish adding to the aesthetics of installations
Robust temperature operation range suitable for diverse environments
IP68/IP66 rating provides excellent protection against dust and water
Halogen free design contributes to safer and environmentally friendly use
Ideal for use in control cabinets and automated systems
Related links
- RS PRO Cable Gland Plug Polyamide, 30 mm Diameter Threaded Metallic
- Alpha Wire Cable Gland Plug Polyamide 30 mm Diameter Threaded Grey
- Phoenix Contact Cable Gland Plug Polyamide, 46 mm Diameter Threaded Jet Black
- Phoenix Contact Cable Gland Plug Polyamide, 27 mm Diameter Threaded Jet Black
- Phoenix Contact Cable Gland Plug Polyamide, 33 mm Diameter Threaded Jet Black
- Phoenix Contact Cable Gland Plug Polyamide, 19 mm Diameter Threaded Jet Black
- Phoenix Contact Cable Gland Plug Polyamide, 37 mm Diameter Threaded Jet Black
- Phoenix Contact Cable Gland Plug Polyamide, 44 mm Diameter Threaded Jet Black
