Phoenix Contact Cable Gland Plug, PG29 Thread, Polyamide, 44 mm Diameter Threaded Jet Black
- RS Stock No.:
- 499-339
- Mfr. Part No.:
- 1415215
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP1,541.65
(exc. VAT)
PHP1,726.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 05, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,541.65 | PHP154.165 |
*price indicative
- RS Stock No.:
- 499-339
- Mfr. Part No.:
- 1415215
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Threaded | Yes | |
| Thread Size | PG29 | |
| Product Type | Cable Gland Plug | |
| Material | Polyamide | |
| Diameter | 44mm | |
| Colour | Jet Black | |
| Hazardous Area Certification | No | |
| IP Rating | IP65 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Threaded Yes | ||
Thread Size PG29 | ||
Product Type Cable Gland Plug | ||
Material Polyamide | ||
Diameter 44mm | ||
Colour Jet Black | ||
Hazardous Area Certification No | ||
IP Rating IP65 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Phoenix Contact Screw Plug is designed for robust cable screw gland applications. This plug is engineered using high-quality PA material, boasting exceptional durability and resilience against harsh environments. With a sleek jet black colour, it seamlessly integrates into various installations while providing reliable sealing capabilities with its integrated O-ring. Ideal for industrial and outdoor use, this plug ensures optimal performance in demanding conditions, allowing for safe and efficient connections in critical electrical systems. Its IP65 protection rating confirms its suitability for applications requiring protection against dust and water ingress, making it a dependable choice for professionals seeking reliability and excellence.
Constructed from durable PA material for longevity
Designed to prevent environmental impacts with an IP65 rating
Integrates seamlessly into existing systems with its compact dimensions
Compatible with Pg29 connecting threads for easy installation
Equipped with a flat gasket EPDM for enhanced sealing performance
Suitable for a wide temperature range ensuring reliable operation under various conditions
Offers a commercial packing unit of 10 pieces ideal for bulk procurement
Country of origin is Germany assuring adherence to high manufacturing standards
Related links
- Phoenix Contact Cable Gland Plug Polyamide, 44 mm Diameter Threaded Grey
- Alpha Wire Cable Gland Plug Chloroprene Rubber 44 mm Diameter Threaded Grey
- Phoenix Contact Cable Gland Plug Polyamide, 46 mm Diameter Threaded Jet Black
- Phoenix Contact Cable Gland Plug Polyamide, 27 mm Diameter Threaded Jet Black
- Phoenix Contact Cable Gland Plug Polyamide, 33 mm Diameter Threaded Jet Black
- Phoenix Contact Cable Gland Plug Polyamide, 37 mm Diameter Threaded Jet Black
- Phoenix Contact Cable Gland Plug Polyamide, 19 mm Diameter Threaded Jet Black
- Phoenix Contact Cable Gland Plug Polyamide, 24 mm Diameter Threaded Jet Black
