Phoenix Contact Cable Gland Plug, M20 Thread, Brass, 20 mm Diameter Threaded
- RS Stock No.:
- 556-337
- Mfr. Part No.:
- 1411117
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP24,360.24
(exc. VAT)
PHP27,283.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from January 04, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP24,360.24 | PHP4,872.048 |
*price indicative
- RS Stock No.:
- 556-337
- Mfr. Part No.:
- 1411117
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Plug | |
| Thread Size | M20 | |
| Threaded | Yes | |
| Material | Brass | |
| Diameter | 20mm | |
| Hazardous Area Certification | No | |
| IP Rating | IP66 | |
| Minimum Operating Temperature | 60°C | |
| Maximum Operating Temperature | 130°C | |
| Series | A-EXB-20-66L-N-S | |
| Standards/Approvals | EU RoHS, ATEX, IEC 60079-0, -31, CSA, EU REACH SVHC, CHINA RoHS, EAC Ex, CSAus, EN 60079-0, -1, -7, IECEX | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Plug | ||
Thread Size M20 | ||
Threaded Yes | ||
Material Brass | ||
Diameter 20mm | ||
Hazardous Area Certification No | ||
IP Rating IP66 | ||
Minimum Operating Temperature 60°C | ||
Maximum Operating Temperature 130°C | ||
Series A-EXB-20-66L-N-S | ||
Standards/Approvals EU RoHS, ATEX, IEC 60079-0, -31, CSA, EU REACH SVHC, CHINA RoHS, EAC Ex, CSAus, EN 60079-0, -1, -7, IECEX | ||
- COO (Country of Origin):
- GB
The Phoenix Contact pressure compensation element is designed for Ex applications and features an M20 x 1.5 connecting thread. It comes in silver color and reduces the formation of condensation.
Color Brass color
Material Brass, nickel-plated
Seal material O-ring Silicon
Related links
- Phoenix Contact Cable Gland Plug Nickel Plated Brass, 20 mm Diameter Threaded Silver
- Moflash Cable Gland Plug Brass, 25 mm Diameter Threaded
- Phoenix Contact Cable Gland Plug Nickel Plated Brass, 24 mm Diameter Threaded Silver
- Phoenix Contact Cable Gland Plug Polyamide, 24 mm Diameter Threaded Grey
- Phoenix Contact Cable Gland Plug 316 Stainless Steel, 20 mm Diameter Threaded Silver
- Phoenix Contact Cable Gland Plug Polyamide, 24 mm Diameter Threaded Jet Black
- Weidmüller Cable Gland Plug Nickel Plated 22 mm Diameter Threaded Light Grey
- RS PRO Cable Gland Plug Nickel Plated Brass, 22 mm Diameter Threaded Metallic
