Phoenix Contact Cable Gland Plug, M12 x 1.5 mm Thread, Polyamide, 15 mm Diameter Threaded Grey
- RS Stock No.:
- 535-490
- Mfr. Part No.:
- 1045815
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 10 units)*
PHP257.72
(exc. VAT)
PHP288.65
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 2 unit(s) ready to ship from another location
- Plus 11 unit(s) shipping from December 11, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP257.72 | PHP25.772 |
*price indicative
- RS Stock No.:
- 535-490
- Mfr. Part No.:
- 1045815
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Plug | |
| Threaded | Yes | |
| Thread Size | M12 x 1.5 mm | |
| Material | Polyamide | |
| Diameter | 15mm | |
| Colour | Grey | |
| Hazardous Area Certification | No | |
| IP Rating | IP68, IP66 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EU REACH SVHC, CHINA RoHS, EU RoHS | |
| Series | A-INSP-M12-68N-P-LG | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Plug | ||
Threaded Yes | ||
Thread Size M12 x 1.5 mm | ||
Material Polyamide | ||
Diameter 15mm | ||
Colour Grey | ||
Hazardous Area Certification No | ||
IP Rating IP68, IP66 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EU REACH SVHC, CHINA RoHS, EU RoHS | ||
Series A-INSP-M12-68N-P-LG | ||
- COO (Country of Origin):
- DE
The Phoenix Contact screw plug is an innovative solution designed for versatile cable screw connections. Made from durable PA material and featuring a robust M12 x 1.5 connecting thread, this plug is engineered to withstand the rigours of harsh environments, ensuring reliable performance. Its light grey colour, conforming to RAL 7035, not only offers aesthetic appeal but also enhances visibility in installation contexts. Designed with an integrated O-ring, it provides superior sealing capability, ensuring that your connection remains airtight and resistant to moisture ingress. This product is ideal for various applications within industrial and outdoor settings, delivering both practicality and efficiency.
Offers superior sealing with an integrated O-ring to prevent moisture ingress
Constructed from high-quality PA material for enhanced durability
Compact design allows for easy installation in tight spaces
Withstand extreme temperature ranges from -40 °C to 100 °C
Dimensions are optimised for versatility across numerous applications
Compatible with IP68 and IP66 ratings for protection against dust and water
Designed by a reputable manufacturer ensuring high standards of quality
Meets EU RoHS compliance, reflecting a commitment to environmental responsibility
Related links
- Phoenix Contact Cable Gland Plug Polyamide, 15 mm Diameter Threaded Grey
- Phoenix Contact Cable Gland Plug Polyamide, 15 mm Diameter Jet Black
- RS PRO Cable Gland Plug Polyamide 66, 15 mm Diameter Threaded Grey
- Phoenix Contact Cable Gland Plug Polyamide, 15 mm Diameter Threaded Black
- RS PRO Cable Gland Plug Polyamide 66, 15 mm Diameter Threaded Black
- RS PRO Cable Gland Plug Polyamide 66, 15 mm Diameter Threaded Black
- Phoenix Contact Cable Gland Plug Polyamide, 20 mm Diameter Threaded Jet Black
- RND Cable Gland Plug Polyamide 16 mm Diameter Threaded Grey
