Lapp Cable Gland Plug, M16 x 1.5 mm Thread, Lead Free Nickel Plated Brass, 18 mm Diameter Threaded Nickel
- RS Stock No.:
- 400-145
- Mfr. Part No.:
- 52103110LF
- Manufacturer:
- Lapp
Get a bulk buy discount
Add 5 more to save PHP602.25
View bulk pricing optionsSubtotal (1 bag of 5 units)*
PHP1,503.78
(exc. VAT)
PHP1,684.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* | Saving |
|---|---|---|---|
| 1 - 4 | PHP1,503.78 | PHP300.756 | - |
| 5 + | PHP1,383.33 | PHP276.666 | PHP602.25 |
*price indicative
- RS Stock No.:
- 400-145
- Mfr. Part No.:
- 52103110LF
- Manufacturer:
- Lapp
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Lapp | |
| Product Type | Cable Gland Plug | |
| Thread Size | M16 x 1.5 mm | |
| Threaded | Yes | |
| Sub Type | Blanking Plug | |
| Material | Lead Free Nickel Plated Brass | |
| Diameter | 18mm | |
| Colour | Nickel | |
| Hazardous Area Certification | No | |
| IP Rating | IP54 | |
| Minimum Operating Temperature | -60°C | |
| Maximum Operating Temperature | 200°C | |
| Series | SKINDICHT BL-M | |
| Standards/Approvals | DIN IEC 62444, DIN EN 60423, UL File E79903 | |
| Select all | ||
|---|---|---|
Brand Lapp | ||
Product Type Cable Gland Plug | ||
Thread Size M16 x 1.5 mm | ||
Threaded Yes | ||
Sub Type Blanking Plug | ||
Material Lead Free Nickel Plated Brass | ||
Diameter 18mm | ||
Colour Nickel | ||
Hazardous Area Certification No | ||
IP Rating IP54 | ||
Minimum Operating Temperature -60°C | ||
Maximum Operating Temperature 200°C | ||
Series SKINDICHT BL-M | ||
Standards/Approvals DIN IEC 62444, DIN EN 60423, UL File E79903 | ||
- COO (Country of Origin):
- DE
The Lapp Blind Plug is designed to securely close pre-threaded holes, easily assembled with a screwdriver. It can withstand temperatures up to +200°C and is ideal for sealing unoccupied metric threaded holes on housings. Built to endure high chemical and mechanical stress, this plug ensures reliable protection. It is especially suitable for applications where robust sealing is required. Additionally, the plug is UL approved (File Nr. E79903), making it compliant with safety standards.
Corrosion resistant
Robust and reliable
Temperature resistant
Lead free
Related links
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 18 mm Diameter Threaded Nickel
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 22 mm Diameter Threaded Nickel
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 80 mm Diameter Threaded Nickel
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 44 mm Diameter Threaded Nickel
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 70 mm Diameter Threaded Nickel
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 73.5 mm Diameter Threaded Nickel
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 14 mm Diameter Threaded Nickel
- Lapp Cable Gland Plug Lead Free Nickel Plated Brass, 35 mm Diameter Threaded Nickel
