Hummel Grey Cable Gland Locknut, M20 Thread
- RS Stock No.:
- 283-5021
- Distrelec Article No.:
- 155-02-471
- Mfr. Part No.:
- 1.262.2000.50
- Manufacturer:
- Hummel
Subtotal (1 unit)*
PHP28.61
(exc. VAT)
PHP32.04
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 3,165 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP28.61 |
*price indicative
- RS Stock No.:
- 283-5021
- Distrelec Article No.:
- 155-02-471
- Mfr. Part No.:
- 1.262.2000.50
- Manufacturer:
- Hummel
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M20 | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | RoHS Compliant | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Product Type Cable Gland Locknut | ||
Thread Size M20 | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals RoHS Compliant | ||
- COO (Country of Origin):
- DE
Related links
- Phoenix Contact Grey Polyamide Cable Gland Locknut, M20 Thread
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M20 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, M20 Thread
- Phoenix Contact Light Grey Polyamide 66 Cable Gland Locknut, M20 Thread
- Phoenix Contact Silver M20 Thread
