Pflitsch Light Grey Polyamide Locknut, M32 x 1.5 Thread
- RS Stock No.:
- 834-750
- Mfr. Part No.:
- 1420/232
- Manufacturer:
- Pflitsch
N
This image is representative of the product range
Subtotal (1 bag of 5 units)*
PHP230.72
(exc. VAT)
PHP258.41
(inc. VAT)
FREE delivery for orders over ₱5,000.00
New product - Preorder today
- Shipping from November 17, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP230.72 | PHP46.144 |
*price indicative
- RS Stock No.:
- 834-750
- Mfr. Part No.:
- 1420/232
- Manufacturer:
- Pflitsch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pflitsch | |
| Product Type | Locknut | |
| Material | Polyamide | |
| Thread Size | M32 x 1.5 | |
| Colour | Light Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | EN 60423 | |
| Series | 1420 | |
| Select all | ||
|---|---|---|
Brand Pflitsch | ||
Product Type Locknut | ||
Material Polyamide | ||
Thread Size M32 x 1.5 | ||
Colour Light Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals EN 60423 | ||
Series 1420 | ||
- COO (Country of Origin):
- DE
The Unilite lock nut designed for metric threads and crafted from Durable polyamide, providing excellent resistance to various environmental conditions.
Manufactured from glass Fibre reinforced polyamide for durability
Temperature range from –40 °C to +100 °C, Ideal for various environments
Features a female metric thread according to EN 60423, ensuring compatibility
Designed without an O-ring, maintaining IP 54 protection against dust and moisture
Related links
- Pflitsch Light Grey Polyamide Locknut, M16 x 1.5 Thread
- Pflitsch Light Grey Polyamide Locknut, M25 x 1.5 Thread
- Pflitsch Light Grey Polyamide Locknut, M20 x 1.5 Thread
- Pflitsch Black Fibre Reinforced Polyamide Locknut, M32 x 1.5 Thread
- Pflitsch Black Fibre Reinforced Polyamide Locknut, M20 x 1.5 Thread
- Pflitsch Black Fibre Reinforced Polyamide Locknut, M25 x 1.5 Thread
- Pflitsch Nickel Nickel Plated Brass Locknut, M32 x 1.5 Thread
- Pflitsch Stainless Steel Stainless Steel Locknut, M32 x 1.5 Thread
