Hummel Grey Polyamide Cable Gland Locknut
- RS Stock No.:
- 555-492
- Distrelec Article No.:
- 304-54-367
- Mfr. Part No.:
- 1.262.3200.50
- Manufacturer:
- Hummel
This image is representative of the product range
Subtotal (1 pack of 50 units)*
PHP1,243.15
(exc. VAT)
PHP1,392.33
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from January 06, 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP1,243.15 | PHP24.863 |
*price indicative
- RS Stock No.:
- 555-492
- Distrelec Article No.:
- 304-54-367
- Mfr. Part No.:
- 1.262.3200.50
- Manufacturer:
- Hummel
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hummel | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Colour | Grey | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hummel | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Colour Grey | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
Related links
- Hummel Grey Cable Gland Locknut
- Hummel Grey Cable Gland Locknut, M20 Thread
- Hummel Grey Polyamide Cable Gland Locknut
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- SIB Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG7 Thread
