Phoenix Contact Black Polyamide 66 Cable Gland Locknut, PG11 Thread
- RS Stock No.:
- 566-228
- Mfr. Part No.:
- 1424560
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 5 units)*
PHP138.34
(exc. VAT)
PHP154.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 20 unit(s) ready to ship from another location
- Plus 90 unit(s) shipping from November 20, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per Unit* |
|---|---|---|
| 1 + | PHP138.34 | PHP27.668 |
*price indicative
- RS Stock No.:
- 566-228
- Mfr. Part No.:
- 1424560
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Cable Gland Locknut | |
| Material | Polyamide 66 | |
| Thread Size | PG11 | |
| Colour | Black | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 100°C | |
| Standards/Approvals | UL 94 V-2 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Cable Gland Locknut | ||
Material Polyamide 66 | ||
Thread Size PG11 | ||
Colour Black | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 100°C | ||
Standards/Approvals UL 94 V-2 | ||
- COO (Country of Origin):
- TR
The Phoenix Contact Counter Nut designed for robust connections, features a Pg11 connecting thread and is offered in a sleek jet black colour. Crafted from high quality PA 6.6 GF material, it ensures stability and durability even in challenging environments. Its compact dimensions are strategically designed for ease of installation in various applications, catering especially to those in need of reliable fastening solutions. Combining functionality with environmental compliance, this product reflects the commitment to safety and sustainability in modern engineering.
Designed to withstand extreme temperatures which ensuring reliability across environments
Halogen free material enhances safety in applications requiring stringent environmental standards
Compact design facilitates easy integration into various assembly systems
Optimised wrench size allows for efficient installation and maintenance
Compliance with EU RoHS regulations demonstrates a commitment to reducing hazardous substances
Related links
- RS PRO Grey Polyamide 66 Cable Gland Locknut IP68
- Lapp Black Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Phoenix Contact Silver PG11 Thread
- Lapp Light Grey Fibreglass Reinforced Polyamide Cable Gland Locknut, PG11 Thread
- Lapp Silver Grey Fibreglass Reinforced Polyamide Cable Gland Locknut IP68
- Phoenix Contact Silver Nickel Plated Brass Cable Gland Locknut, PG11 Thread
- CMP Black Nylon Cable Gland Locknut, PG11 Thread
- Phoenix Contact Black Polyamide 66 Cable Gland Locknut, PG7 Thread
