Icotek Grey Polyamide Cable Gland Locknut, M25 x 1.5 Thread
- RS Stock No.:
- 361-833
- Distrelec Article No.:
- 304-46-412
- Mfr. Part No.:
- KGM 25
- Manufacturer:
- Icotek
Get a bulk buy discount
Add 10 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
PHP17.41
(exc. VAT)
PHP19.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 329 unit(s) ready to ship from another location
- Plus 510 unit(s) shipping from November 26, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Saving |
|---|---|---|
| 1 - 9 | PHP17.41 | - |
| 10 + | PHP16.43 | 5% |
*price indicative
- RS Stock No.:
- 361-833
- Distrelec Article No.:
- 304-46-412
- Mfr. Part No.:
- KGM 25
- Manufacturer:
- Icotek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Icotek | |
| Material | Polyamide | |
| Product Type | Cable Gland Locknut | |
| Thread Size | M25 x 1.5 | |
| Colour | Grey | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | -30°C | |
| Standards/Approvals | self extinguishing, Flame class UL94-V-0 | |
| Select all | ||
|---|---|---|
Brand Icotek | ||
Material Polyamide | ||
Product Type Cable Gland Locknut | ||
Thread Size M25 x 1.5 | ||
Colour Grey | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature -30°C | ||
Standards/Approvals self extinguishing, Flame class UL94-V-0 | ||
- COO (Country of Origin):
- DE
The Icotek KGM are hexagonal locknuts with metric threads M16 to M85 for attaching components together. Split hexagonal locknuts GMT for use in combination with split cable glands KVT or QVT whenever pre-terminated cables are routed inside cable protection conduits through a machine or cabinet wall. Suitable for split corrugated conduits CONFIX WST.
ECOLAB certified
ROHS compliant
REACH compliant
Related links
- Icotek Grey Polyamide Cable Gland Locknut, M32 x 1.5 Thread
- Fibox Polyamide Cable Gland Locknut, M25 x 1.5 Thread
- Icotek Black Polyamide Cable Gland Locknut, M25 Thread
- TE Connectivity Silver Brass Locknut, M25 x 1.5 Thread
- Phoenix Contact Silver M25 Thread
- Icotek Grey Polycarbonate Cable Gland Locknut, M32 Thread
- Entrelec Grey Polyamide 6 Cable Gland Locknut IP68, IP66
- Entrelec Light Grey Polyamide 6 Cable Gland Locknut IP68, IP66
