HellermannTyton Black Polyamide Cable Clip, 91 mm Max. Bundle Screw 175 mm 79mm 126 mm
- RS Stock No.:
- 862-014
- Mfr. Part No.:
- HSRC126
- Manufacturer:
- HellermannTyton
N
Subtotal (1 box of 20 units)*
PHP60,544.70
(exc. VAT)
PHP67,810.06
(inc. VAT)
FREE delivery for orders over ₱3,000.00
New product - Preorder today
- Shipping from November 16, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 + | PHP60,544.70 | PHP3,027.235 |
*price indicative
- RS Stock No.:
- 862-014
- Mfr. Part No.:
- HSRC126
- Manufacturer:
- HellermannTyton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HellermannTyton | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 91mm | |
| Sub Type | Ratchet | |
| Fixing Method | Screw | |
| Material | Polyamide | |
| Colour | Black | |
| Length | 175mm | |
| Width | 79mm | |
| Self-Adhesive | No | |
| Depth | 126mm | |
| Fire Behaviour | UL 94 V-0 | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Series | HSRC | |
| Select all | ||
|---|---|---|
Brand HellermannTyton | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 91mm | ||
Sub Type Ratchet | ||
Fixing Method Screw | ||
Material Polyamide | ||
Colour Black | ||
Length 175mm | ||
Width 79mm | ||
Self-Adhesive No | ||
Depth 126mm | ||
Fire Behaviour UL 94 V-0 | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Series HSRC | ||
- COO (Country of Origin):
- GB
The HellermannTyton releasable cable clip designed for secure screw fixation, featuring a robust pipe and tube holder with a maximum bundle diameter of 91 mm, ensuring efficient organisation of cables in various environments.
Constructed from Durable Polyamide 6.6/6, V0 for enhanced strength
Supports bundle diameters ranging from 54 mm to 91 mm
Rated for operating temperatures between -40 °C and +120 °C
Related links
- Arduino Uno Rev 3 SMD
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
