Legrand White Plastic Cable Clip, 8 mm Max. Bundle Clip
- RS Stock No.:
- 687-943
- Mfr. Part No.:
- 031557
- Manufacturer:
- Legrand
Subtotal (1 bag of 100 units)*
PHP1,041.54
(exc. VAT)
PHP1,166.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 40 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP1,041.54 | PHP10.415 |
*price indicative
- RS Stock No.:
- 687-943
- Mfr. Part No.:
- 031557
- Manufacturer:
- Legrand
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 8mm | |
| Fixing Method | Clip | |
| Material | Plastic | |
| Colour | White | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 8mm | ||
Fixing Method Clip | ||
Material Plastic | ||
Colour White | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- PL
The Legrand White Fix for clip is an attachment designed for fixing round cables with a diameter of 8mm. It features a tip with a diameter of 1.8mm and a length of 25mm. This clip complies with the EN 61914 standard.
No Hardened steel nail
Material Plastic
Finishing Untreated
Related links
- Legrand White Plastic Cable Clip, 8 mm Max. Bundle Clip
- Legrand White Plastic Cable Clip, 6 mm Max. Bundle Clip
- Legrand White Plastic Cable Clip, 7 mm Max. Bundle Clip
- Legrand White Plastic Cable Clip, 9 mm Max. Bundle Clip
- Legrand White Plastic Cable Clip, 10 mm Max. Bundle Clip-On 30 mm
- HellermannTyton White Electroplated Steel Cable Clip, 8 mm Max. Bundle Self-Adhesive 38 mm 25mm
- Legrand Grey Plastic Cable Clip, 22 mm Max. Bundle Clip-On 50 mm
- Legrand Grey Plastic Cable Clip, 32 mm Max. Bundle Clip-On 50 mm
