Legrand Grey Plastic Cable Clip, 32 mm Max. Bundle Clip-On 50 mm
- RS Stock No.:
- 333-983
- Mfr. Part No.:
- 031581
- Manufacturer:
- Legrand
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 30 units)*
PHP3,119.98
(exc. VAT)
PHP3,494.38
(inc. VAT)
FREE delivery for orders over ₱5,000.00
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per Unit* |
|---|---|---|
| 1 - 3 | PHP3,119.98 | PHP103.999 |
| 4 + | PHP2,870.04 | PHP95.668 |
*price indicative
- RS Stock No.:
- 333-983
- Mfr. Part No.:
- 031581
- Manufacturer:
- Legrand
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Legrand | |
| Product Type | Cable Clip | |
| Maximum Bundle Diameter | 32mm | |
| Fixing Method | Clip-On | |
| Material | Plastic | |
| Colour | Grey | |
| Length | 50mm | |
| Standards/Approvals | No | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Legrand | ||
Product Type Cable Clip | ||
Maximum Bundle Diameter 32mm | ||
Fixing Method Clip-On | ||
Material Plastic | ||
Colour Grey | ||
Length 50mm | ||
Standards/Approvals No | ||
Hazardous Area Certification No | ||
Non Compliant
- COO (Country of Origin):
- PL
The Legrand Multifix expanding cable clips for concrete materials are versatile grey clips designed to accommodate various cable sizes with a diameter of 25 to 32 mm (1 to 5/4 inches). These clips have a pin diameter of 2.5 mm and a pin length of 50 mm.
Material Plastic
Surface protection Untreated
Color Grey
Related links
- Legrand Grey Plastic Cable Clip, 22 mm Max. Bundle Clip-On 50 mm
- Legrand Grey Plastic Cable Clip, 16 mm Max. Bundle Clip-On 25 mm 14mm 23 mm
- Legrand Grey Plastic Cable Clip, 19 mm Max. Bundle Nail 40 mm
- Schneider Electric Grey Polyamide Cable Clip, 32 mm Max. Bundle Screw
- HellermannTyton Grey Stainless Steel Cable Clip, 32 mm Max. Bundle Screw 11.1mm
- RS PRO Black Plated Steel Cable Clip, 32 mm Max. Bundle Screw 1.4 mm 12.7mm 1.4 mm
- Legrand White Plastic Cable Clip, 6 mm Max. Bundle Clip
- Legrand White Plastic Cable Clip, 7 mm Max. Bundle Clip
