Panduit Black Polyamide 66 Cable Clip & Clamp 16.5 mm 16.5mm 16.9 mm
- RS Stock No.:
- 617-016
- Distrelec Article No.:
- 303-72-849
- Mfr. Part No.:
- PUM-071-C30
- Manufacturer:
- Panduit
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 617-016
- Distrelec Article No.:
- 303-72-849
- Mfr. Part No.:
- PUM-071-C30
- Manufacturer:
- Panduit
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panduit | |
| Product Type | Cable Clip & Clamp | |
| Material | Polyamide 66 | |
| Colour | Black | |
| Length | 16.5mm | |
| Width | 16.5mm | |
| Depth | 16.9mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Meets 2000/53/EC | |
| Series | PUM | |
| Select all | ||
|---|---|---|
Brand Panduit | ||
Product Type Cable Clip & Clamp | ||
Material Polyamide 66 | ||
Colour Black | ||
Length 16.5mm | ||
Width 16.5mm | ||
Depth 16.9mm | ||
Hazardous Area Certification No | ||
Standards/Approvals Meets 2000/53/EC | ||
Series PUM | ||
- COO (Country of Origin):
- CR
Related links
- Igus Polymer Cable Trunking Accessory 16.5 mm 16.5mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 13 mm Max. Bundle Adhesive 25 mm 25mm 16.5 mm
- RND Natural Nylon Cable Clamp, 16.5 mm Max. Bundle Clip-On 25 mm 7 mm
- HellermannTyton Natural Polyamide 66 Cable Clip, 13 mm Max. Bundle Self-Adhesive 25 mm 25mm 16.5 mm
- RND Cylindrical Polyurethane Self-Adhesive Feet, 16.5 mm diameter 16.5mm width x 16.5 mm length
- Qnity Laird Steel Frame 16.5 mm x 16.5mm x 0.2 mm
- RS PRO Natural Nylon Cable Clip, 6.5 mm Max. Bundle 21.6 mm 16.5mm
- RS PRO Openable Apertures: 1 29.5 mm 16.5 mm 16.5 mm Printer,
