Thomas & Betts Grey Polyamide Cable Clip & Clamp Screw 30 mm 21mm 79.4 mm
- RS Stock No.:
- 555-464
- Distrelec Article No.:
- 301-63-561
- Mfr. Part No.:
- ULNY 018-8-C
- Manufacturer:
- Thomas & Betts
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 555-464
- Distrelec Article No.:
- 301-63-561
- Mfr. Part No.:
- ULNY 018-8-C
- Manufacturer:
- Thomas & Betts
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Thomas & Betts | |
| Product Type | Cable Clip & Clamp | |
| Fixing Method | Screw | |
| Material | Polyamide | |
| Colour | Grey | |
| Length | 30mm | |
| Width | 21mm | |
| Depth | 79.4mm | |
| Fire Behaviour | UL 94 V-2 | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Series | ULNY | |
| Select all | ||
|---|---|---|
Brand Thomas & Betts | ||
Product Type Cable Clip & Clamp | ||
Fixing Method Screw | ||
Material Polyamide | ||
Colour Grey | ||
Length 30mm | ||
Width 21mm | ||
Depth 79.4mm | ||
Fire Behaviour UL 94 V-2 | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Series ULNY | ||
- COO (Country of Origin):
- US
Related links
- Thomas & Betts Grey Adhesive Cable Clip 44mm x 26.1 mm
- Thomas & Betts Natural Polyamide 66 Cable Clip, 12.7 mm Max. Bundle Clip-On 19.1 mm 12.7mm
- Thomas & Betts Cable Tie 102 mm x 2.5mm, Natural Polyamide 66
- RS PRO Grey Polyamide 66 Cable Clip, 22 mm Max. Bundle Self-Adhesive 30.5 mm 21mm 90 mm
- RS PRO Grey Polyamide 66 Cable Clip, 26 mm Max. Bundle Self-Adhesive 30.5 mm 21mm 108 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Clip 25.4mm x 25.4 mm
- Thomas & Betts Natural Rubber-Based Adhesive Cable Clip 31.8mm x 28.5 mm
- HellermannTyton Black Polyamide 66 Cable Clip & Clamp, 6.7 mm Max. Bundle Clip-On 21.6 mm