Schneider Electric Resi9 Resi9 3 Phase Busbar, 400 V ac, 18 mm Pitch
- RS Stock No.:
- 871-449
- Mfr. Part No.:
- R9PXH413
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 5 units)*
PHP3,966.28
(exc. VAT)
PHP4,442.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 5 + | PHP793.256 | PHP3,966.28 |
*price indicative
- RS Stock No.:
- 871-449
- Mfr. Part No.:
- R9PXH413
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Rated Operational Voltage | 400 V ac | |
| Product Type | Busbar | |
| Range | Resi9 | |
| Electrical Phase | 3 | |
| Number of Poles | 3 | |
| For Use With | Resi9 XP | |
| Standards/Approvals | RoHS | |
| Series | Resi9 | |
| Current Rating | 63A | |
| Pitch | 18mm | |
| Colour | White | |
| Number of Modules | 13 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Rated Operational Voltage 400 V ac | ||
Product Type Busbar | ||
Range Resi9 | ||
Electrical Phase 3 | ||
Number of Poles 3 | ||
For Use With Resi9 XP | ||
Standards/Approvals RoHS | ||
Series Resi9 | ||
Current Rating 63A | ||
Pitch 18mm | ||
Colour White | ||
Number of Modules 13 | ||
- COO (Country of Origin):
- DE
The Schneider Electric busbar facilitates seamless electrical distribution with its Compact design, ensuring efficient installation in horizontal configurations while adhering to stringent safety standards.
Supports a configurable pole layout with multiple incoming and outgoing connections
Compliant with EN/IEC 61439-1 standards, ensuring reliability and safety
Engineered for horizontal installation, making it versatile for various setups
Features a Durable isolation design for enhanced electrical safety
Provides a Compact size, Ideal for space-constrained environments
Related links
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 3 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 1 Phase Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE Busbar 18 mm Pitch
- Schneider Electric Resi9 Resi9 Busbar 18 mm Pitch
