Schneider Electric Insulated Resi9 R9PXH205 Busbar, 230 V ac, 9 mm Pitch
- RS Stock No.:
- 871-447
- Mfr. Part No.:
- R9PXH205
- Manufacturer:
- Schneider Electric
N
Subtotal (1 pack of 10 units)*
PHP1,539.38
(exc. VAT)
PHP1,724.11
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 07, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit | Per Pack* |
|---|---|---|
| 10 + | PHP153.938 | PHP1,539.38 |
*price indicative
- RS Stock No.:
- 871-447
- Mfr. Part No.:
- R9PXH205
- Manufacturer:
- Schneider Electric
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Busbar | |
| Rated Operational Voltage | 230 V ac | |
| Material | Insulated | |
| Range | Resi9 | |
| Number of Poles | 1P+N | |
| For Use With | Resi9 XP TL | |
| Standards/Approvals | EN/IEC 61439-1 | |
| Series | R9PXH205 | |
| Pitch | 9mm | |
| Current Rating | 63A | |
| Colour | White | |
| Number of Modules | 5 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Busbar | ||
Rated Operational Voltage 230 V ac | ||
Material Insulated | ||
Range Resi9 | ||
Number of Poles 1P+N | ||
For Use With Resi9 XP TL | ||
Standards/Approvals EN/IEC 61439-1 | ||
Series R9PXH205 | ||
Pitch 9mm | ||
Current Rating 63A | ||
Colour White | ||
Number of Modules 5 | ||
- COO (Country of Origin):
- DE
The Schneider Electric busbar facilitates seamless electrical distribution with its Compact design, ensuring efficient installation in horizontal configurations while adhering to stringent safety standards.
Supports a rated current of 63A at 40°C
Employs an isolation rating of 250V AC for added safety
Features eight output channels for efficient power distribution
Configured for both incoming and outgoing connections with specific spacing
Related links
- Schneider Electric Insulated Resi9 R9PXH208 Busbar 9 mm Pitch
- Schneider Electric Copper Easy9 Easy9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Copper Acti9 Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Insulated Acti9 1 Phase Busbar 9 mm Pitch
- Schneider Electric Insulated Acti9 3 Phase Busbar 9 mm Pitch
- Schneider Electric Insulated Resi9 XP 1 Phase Busbar 18 mm Pitch
- Schneider Electric Insulated Resi9 XP ID 1 Phase Vertical Busbar Holder 18 mm Pitch
- Schneider Electric Resi9 Resi9 XE Busbar 18 mm Pitch
