ABB PSN Busbar Kit
- RS Stock No.:
- 869-944
- Mfr. Part No.:
- 2CDL320150R1024
- Manufacturer:
- ABB
N
Subtotal (1 bag of 2 units)*
PHP2,221.02
(exc. VAT)
PHP2,487.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 02, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per Unit* |
|---|---|---|
| 1 + | PHP2,221.02 | PHP1,110.51 |
*price indicative
- RS Stock No.:
- 869-944
- Mfr. Part No.:
- 2CDL320150R1024
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Busbar Kit | |
| Standards/Approvals | RoHS | |
| Series | PSN | |
| Colour | Black | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Busbar Kit | ||
Standards/Approvals RoHS | ||
Series PSN | ||
Colour Black | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The ABB Busbar Assembling Kit is a practical solution designed for efficient connection and distribution when used with miniature circuit breakers. It ensures reliable performance, simplifies installation, and supports safe electrical system configuration.
Designed for use with miniature circuit breakers
Provides efficient connection and distribution
Simplifies installation process
Ensures safe and reliable system setup
Related links
- ABB PSN Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Busbar Kit
- Schneider Electric Altivar Process Modular Altivar Process Modular Busbar Kit
- ABB Busbar for use with Miniature Circuit Breaker
- Schneider Electric Metal Altivar Process Modular Altivar Busbar Kit, 480 V
- Siemens Connection Kit, 8GS4013 Series
- Siemens SIRIUS Contactor Mounting Kit for use with Mounting On 60 mm Busbar System Or 3RV29 Infeed System, 3RC7 ILM
- ABB Busbar PS1-2-2-65 Series Mounting Kit for Use with MS132, MS116