Schneider Electric A9XPK Distribution Block, Repacked
- RS Stock No.:
- 865-646
- Mfr. Part No.:
- A9XPK715W
- Manufacturer:
- Schneider Electric
N
Subtotal (1 unit)*
PHP73,203.37
(exc. VAT)
PHP81,987.77
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Temporarily out of stock
- Shipping from November 27, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP73,203.37 |
*price indicative
- RS Stock No.:
- 865-646
- Mfr. Part No.:
- A9XPK715W
- Manufacturer:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Distribution Block | |
| Series | A9XPK | |
| Product Condition | Repacked | |
| Colour | White RAL 9001 | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Distribution Block | ||
Series A9XPK | ||
Product Condition Repacked | ||
Colour White RAL 9001 | ||
- COO (Country of Origin):
- FR
The Schneider Electric Vertical distribution Block serves as a reliable conduit for efficient power distribution, accommodating various current and voltage requirements essential for diverse installations.
Rated current of 160 A enhances operational reliability
Supports operational voltages from 250 V to 440 V
Compact dimensions of 680 mm height, 71.5 mm depth, and 40.5 mm width
Constructed with flexible cables and robust tunnel-type terminals
1
25
38
63
Related links
- RS PRO 150 mm Stainless Steel Scissors
- Stanley Tylon 8m Tape Measure, Metric & Imperial
- Belden Cat6 Ethernet Cable Grey PVC Sheath, 100m
- Unistrut 41 x 41mm Slotted Galvanised Steel Strut, 2m Long
- Arduino Uno Rev 3 SMD
- RS PRO Phillips Screwdriver 150 mm Blade, 270 mm Overall
- RS PRO Combination Pliers Straight Tip, 34mm Jaw
- RS PRO Stainless Steel Perforated Metal Sheet 500mm x 500mm, 0.55mm Thick
